Through Hole, 11.35mm x 4.65mm Crystals:

49 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94M6513

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6522

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6528

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6529

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6512

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6515

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6516

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
94M6510

RoHS

Each
1+
$1.360
10+
$0.986
25+
$0.886
50+
$0.784
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
CA
-40°C
85°C
78AK5617

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
12MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5619

RoHS

Date/Lot Code

Each
1+
$0.821
10+
$0.722
25+
$0.707
50+
$0.691
100+
$0.676
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5616

RoHS

Date/Lot Code

Each
1+
$0.779
10+
$0.665
25+
$0.650
50+
$0.634
100+
$0.566
More Pricing...
Min: 5 / Mult: 5
10MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5622

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
86AK7369

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
3.6864MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5620

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.599
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5618

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5623

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
78AK5621

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.770
25+
$0.757
50+
$0.743
100+
$0.663
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
86AK7368

RoHS

Date/Lot Code

Each
1+
$0.918
10+
$0.809
25+
$0.769
50+
$0.741
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.35mm x 4.65mm
50ppm
18pF
30ppm
FC4ST Series
-20°C
70°C
61AK8959

RoHS

Each
1+
$0.782
10+
$0.626
25+
$0.598
50+
$0.570
100+
$0.549
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 11.35mm x 4.65mm
50ppm
12pF
30ppm
HC-49USX Series
-10°C
70°C
22AM3070

RoHS

Each
1+
$0.517
10+
$0.438
25+
$0.430
50+
$0.422
100+
$0.377
More Pricing...
Min: 5 / Mult: 5
12MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
HC-49USX Series
-20°C
70°C
61AK8851

RoHS

Each
1+
$0.865
10+
$0.730
25+
$0.712
50+
$0.694
100+
$0.586
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
HC-49USX Series
-10°C
70°C
79AK4521

RoHS

Each
1+
$0.907
10+
$0.759
25+
$0.745
50+
$0.732
100+
$0.655
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
HC-49USX Series
-10°C
70°C
61AK8504

RoHS

Each
1+
$0.826
10+
$0.694
25+
$0.682
50+
$0.669
100+
$0.597
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.35mm x 4.65mm
100ppm
20pF
30ppm
HC-49USX Series
-55°C
125°C
61AK9435

RoHS

Each
1+
$1.010
10+
$0.864
25+
$0.848
50+
$0.832
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.35mm x 4.65mm
100ppm
20pF
30ppm
HC-49USX-DN Series
-40°C
85°C
79AK4493

RoHS

Each
1+
$0.715
10+
$0.605
25+
$0.579
50+
$0.552
100+
$0.508
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11.35mm x 4.65mm
100ppm
20pF
30ppm
HC-49USX Series
-55°C
125°C
1-25 of 49 items
of 2 page(s)