39MHz Crystals:

7 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Crystal Frequency
Frequency Tolerance + / -
Frequency Stability + / -
Load Capacitance
Crystal Case / Package
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH0114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.669
10+
$0.565
25+
$0.555
50+
$0.544
100+
$0.499
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
ABM8
39MHz
10ppm
10ppm
12pF
SMD, 3.2mm x 2.5mm
-20°C
70°C
59AM1198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
25+
$1.170
50+
$1.160
100+
$1.150
250+
$1.140
More Pricing...
Total:$1.18
Min: 1 / Mult: 1
Total:$115.00
Min: 100 / Mult: 1
ABM11 Series
39MHz
8ppm
13ppm
10pF
SMD, 2mm x 1.6mm
-40°C
95°C
18AM6530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.901
10+
$0.801
25+
$0.764
50+
$0.725
100+
$0.612
More Pricing...
Total:$4.50
Min: 5 / Mult: 5
QT216S Series
39MHz
10ppm
20ppm
10pF
SMD, 2mm x 1.6mm
-40°C
85°C
18AM6529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.801
25+
$0.764
50+
$0.725
100+
$0.612
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
QT216S Series
39MHz
10ppm
30ppm
10pF
SMD, 2mm x 1.6mm
-40°C
85°C
82AK1566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.843
25+
$0.827
50+
$0.812
100+
$0.747
More Pricing...
Total:$1.01
Min: 1 / Mult: 1
ECX-1637 Series
39MHz
8ppm
35ppm
10pF
SMD, 2mm x 1.6mm
-40°C
125°C
82AK1565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.708
25+
$0.695
50+
$0.682
100+
$0.627
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
ECX-1637 Series
39MHz
8ppm
13ppm
10pF
SMD, 2mm x 1.6mm
-40°C
95°C
86AK4891

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.576
2000+
$0.565
4000+
$0.556
6000+
$0.543
10000+
$0.524
Total:$576.00
Min: 1000 / Mult: 1000
ECS-CDX Series
39MHz
8ppm
13ppm
10pF
SMD, 2mm x 1.6mm
-40°C
95°C
1-7 of 7 items
of 1 page(s)