11MHz Crystals:

6 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K2943

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.800
10+
$1.420
25+
$1.310
50+
$1.200
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
11MHz
Through Hole, 11mm x 4.65mm
30ppm
30pF
20ppm
HC49 Series
-10°C
60°C
33AH9956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.406
10+
$0.360
25+
$0.344
50+
$0.327
100+
$0.315
More Pricing...
Min: 1 / Mult: 1
11MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
30ppm
ABLS
-40°C
85°C
76AK6561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.943
10+
$0.851
25+
$0.782
50+
$0.697
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
11MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
30AM0611

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.875
10+
$0.790
25+
$0.726
50+
$0.647
100+
$0.581
More Pricing...
Min: 5 / Mult: 5
11MHz
SMD, 12.7mm x 4.8mm
50ppm
20pF
50ppm
QT49S Series
-20°C
70°C
01AH8864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.950
Min: 1000 / Mult: 1000
11MHz
SMD, 11.5mm x 4.7mm
30ppm
18pF
25ppm
ABLS Series
-40°C
85°C
76AK6560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.433
25+
$0.412
50+
$0.391
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
11MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-20°C
70°C
1-6 of 6 items
of 1 page(s)