18.08MHz Crystals:

5 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH1504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.380
25+
$1.370
50+
$1.360
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
18.08MHz
SMD, 3.2mm x 2.5mm
50ppm
10pF
15ppm
ABM8AIG Series
-40°C
125°C
73AJ0841

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.659
2000+
$0.654
4000+
$0.636
6000+
$0.616
10000+
$0.605
Min: 1000 / Mult: 1000
18.08MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8 Series
0°C
70°C
94T6279

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.720
4000+
$0.647
6000+
$0.624
10000+
$0.610
Min: 3000 / Mult: 3000
18.08MHz
3.2mm x 2.5mm
150ppm
8pF
30ppm
AM Series
-40°C
125°C
80AH1505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.390
25+
$1.360
50+
$1.330
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
18.08MHz
SMD, 3.2mm x 2.5mm
50ppm
8pF
10ppm
ABM8AIG Series
-40°C
125°C
05W6235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
Min: 3000 / Mult: 3000
18.08MHz
SMD, 3.2mm x 2.5mm
150ppm
8pF
30ppm
AM Series
-40°C
125°C
1-5 of 5 items
of 1 page(s)