26MHz Crystals:

189 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH0096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.669
10+
$0.565
25+
$0.555
50+
$0.544
Total:$0.67
Min: 1 / Mult: 1
Total:$54.40
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
15ppm
10pF
10ppm
ABM8
-40°C
85°C
92AH5483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.300
25+
$1.190
50+
$1.070
100+
$0.957
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
13AC8069

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.859
2000+
$0.825
4000+
$0.800
6000+
$0.793
Total:$859.00
Min: 1000 / Mult: 1000
26MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-10°C
60°C
54W0879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.700
25+
$1.620
50+
$1.570
100+
$1.520
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$152.00
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
30ppm
18pF
30ppm
8Y
-20°C
70°C
54W0554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.220
25+
$1.170
50+
$1.120
100+
$1.080
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
Total:$108.00
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
30ppm
7M
-40°C
85°C
40Y2029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
10+
$1.100
Total:$1.15
Min: 1 / Mult: 1
Total:$110.00
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-10°C
60°C
40Y2045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
Total:$1.18
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
56AC8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.491
250+
$0.384
500+
$0.348
1000+
$0.319
5000+
$0.294
Total:$2.46
Min: 5 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
10ppm
12pF
10ppm
MP SJK 7U Series
-20°C
70°C
40Y1973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.570
10+
$0.483
25+
$0.465
Total:$0.57
Min: 1 / Mult: 1
Total:$46.50
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11
-20°C
70°C
40Y2009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.962
25+
$0.939
50+
$0.914
100+
$0.844
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
Total:$84.40
Min: 100 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
ABM3B
-10°C
60°C
40Y1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.538
Total:$2.72
Min: 5 / Mult: 5
26MHz
SMD, 7mm x 4.1mm
30ppm
18pF
20ppm
ABLS7M2
-40°C
85°C
06X4689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.890
10+
$0.789
25+
$0.757
Total:$0.89
Min: 1 / Mult: 1
Total:$75.70
Min: 100 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G
-20°C
70°C
56AC8957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.491
250+
$0.384
500+
$0.348
1000+
$0.319
5000+
$0.294
Total:$2.46
Min: 5 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
MP SJK 7U Series
-20°C
70°C
56AC8743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
250+
$0.460
500+
$0.417
1000+
$0.381
5000+
$0.352
Total:$2.95
Min: 5 / Mult: 5
26MHz
SMD, 2.5mm x 2mm
30ppm
10pF
30ppm
MP SJK 7E Series
-20°C
70°C
73AC8236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.630
10+
$5.330
25+
$5.050
50+
$4.660
100+
$4.270
More Pricing...
Total:$5.63
Min: 1 / Mult: 1
26MHz
SMD, 2.5mm x 2mm
-
12pF
-
FA-20H
-40°C
85°C
56AC8959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.491
250+
$0.384
500+
$0.348
1000+
$0.319
5000+
$0.294
Total:$2.46
Min: 5 / Mult: 5
26MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
MP SJK 7U Series
-20°C
70°C
56AC8849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.918
250+
$0.716
500+
$0.648
1000+
$0.594
5000+
$0.548
Total:$0.92
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
MP SJK 7I Series
-20°C
70°C
56AC8774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
250+
$0.562
500+
$0.509
1000+
$0.466
5000+
$0.430
Total:$3.61
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
10pF
20ppm
MP SJK 7F Series
-20°C
70°C
56AC8775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.722
250+
$0.562
500+
$0.509
1000+
$0.466
5000+
$0.430
Total:$3.61
Min: 5 / Mult: 5
26MHz
SMD, 2mm x 1.6mm
20ppm
8pF
20ppm
MP SJK 7F Series
-20°C
70°C
47AC5176

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.360
25+
$1.320
50+
$1.270
100+
$1.240
Total:$1.66
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
94AC3690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.993
10+
$0.947
25+
$0.932
50+
$0.916
100+
$0.901
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Total:$90.10
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
34AH0095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.627
10+
$0.547
25+
$0.527
50+
$0.508
100+
$0.486
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
26MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
80AH1500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.560
25+
$1.560
50+
$1.550
100+
$1.530
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
26MHz
SMD, 5mm x 3.2mm
50ppm
18pF
10ppm
ABM3BAIG Series
-40°C
125°C
92AH5459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Total:$1.36
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
39AH9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.350
25+
$2.160
50+
$1.960
100+
$1.800
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
26MHz
SMD, 1.6mm x 1.2mm
-
8pF
10ppm
FA-118T Series
-40°C
85°C
1-25 of 189 items
of 8 page(s)