28.224MHz Crystals:

10 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05W6328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.770
Total:$770.00
Min: 1000 / Mult: 1000
28.224MHz
SMD, 8mm x 4.5mm
50ppm
10pF
30ppm
AX Series
-40°C
85°C
94T6281

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.700
4000+
$0.629
6000+
$0.606
10000+
$0.593
Total:$2,100.00
Min: 3000 / Mult: 3000
28.224MHz
SMD, 3.2mm x 2.5mm
50ppm
10pF
30ppm
AM Series
-40°C
85°C
60K8263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.484
2000+
$0.466
5000+
$0.449
Total:$484.00
Min: 1000 / Mult: 1000
28.224MHz
Metal Can
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
59K8193

RoHS

Each
1000+
$0.463
2500+
$0.445
Total:$463.00
Min: 1000 / Mult: 1000
28.224MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
59K8154

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.466
5000+
$0.455
10000+
$0.422
20000+
$0.392
30000+
$0.366
More Pricing...
Total:$466.00
Min: 1000 / Mult: 1000
28.224MHz
SMD, 11.4mm x 4.65mm
50ppm
18pF
30ppm
HCM49 Series
-10°C
60°C
05W6242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.821
Total:$2,463.00
Min: 3000 / Mult: 3000
28.224MHz
SMD, 3.2mm x 2.5mm
50ppm
10pF
30ppm
AM Series
-40°C
85°C
94T6337

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Total:$743.00
Min: 1000 / Mult: 1000
28.224MHz
-
50ppm
10pF
30ppm
AX Series
-40°C
85°C
76AK6500

RoHS

Date/Lot Code

Each
1+
$0.880
10+
$0.644
25+
$0.579
50+
$0.515
100+
$0.445
More Pricing...
Total:$4.40
Min: 5 / Mult: 5
28.224MHz
Through Hole, 11.5mm x 5mm
30ppm
12pF
30ppm
QT49 Series
-20°C
70°C
76AK6673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.954
10+
$0.862
25+
$0.793
50+
$0.708
100+
$0.637
More Pricing...
Total:$4.77
Min: 5 / Mult: 5
28.224MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-20°C
70°C
76AK6674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.989
10+
$0.893
25+
$0.821
50+
$0.733
100+
$0.659
More Pricing...
Total:$4.94
Min: 5 / Mult: 5
28.224MHz
SMD, 12.7mm x 4.8mm
30ppm
18pF
30ppm
QT49S Series
-40°C
85°C
1-10 of 10 items
of 1 page(s)