29.4912MHz Crystals:

12 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75Y2429

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.570
25+
$1.450
50+
$1.330
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
QC32
-40°C
85°C
56P2865

RoHS

Each
500+
$0.303
1000+
$0.280
5000+
$0.245
10000+
$0.221
25000+
$0.213
Min: 500 / Mult: 500
29.4912MHz
Through Hole, 11mm x 4.65mm
-
18pF
30ppm
-
-20°C
70°C
13J1821

RoHS

Each
1000+
$0.848
2500+
$0.783
Min: 1000 / Mult: 1000
29.4912MHz
Cylinder Radial, 8.5mm x 3.2mm Dia
50ppm
16pF
30ppm
AB308 Series
-10°C
60°C
39T2598

RoHS

Each (Supplied on Cut Tape)
100+
$0.680
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
29.4912MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS3 Series
-40°C
85°C
67P3802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.328
Min: 1000 / Mult: 1000
29.4912MHz
SMD, 11.4mm x 4.65mm
30ppm
18pF
30ppm
ABLS2 Series
-40°C
85°C
39T2699

RoHS

Each (Supplied on Cut Tape)
500+
$0.840
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
29.4912MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
ABM3C Series
-40°C
85°C
75Y2410

RoHS

QANTEK TECHNOLOGY CORPORATION
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$1.320
25+
$1.220
50+
$1.090
100+
$0.987
More Pricing...
Min: 1 / Mult: 1
29.4912MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
QC3CA
-40°C
85°C
76AK6987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.350
25+
$1.250
50+
$1.120
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532S Series
-20°C
70°C
76AK6989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.530
25+
$1.420
50+
$1.270
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532S Series
-40°C
85°C
76AK6988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.480
25+
$1.370
50+
$1.230
100+
$1.110
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 5mm x 3.2mm
30ppm
12pF
30ppm
QT532S Series
-40°C
85°C
76AK6867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.350
25+
$1.250
50+
$1.120
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532G Series
40°C
85°C
76AK6866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.020
25+
$0.965
50+
$0.916
100+
$0.776
More Pricing...
Min: 5 / Mult: 5
29.4912MHz
SMD, 5mm x 3.2mm
30ppm
18pF
30ppm
QT532G Series
-20°C
70°C
1-12 of 12 items
of 1 page(s)