100ppm Crystals:

187 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.932
25+
$0.889
50+
$0.844
100+
$0.786
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
Total:$78.60
Min: 100 / Mult: 1
20MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
97K2910

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1.820
10+
$1.450
25+
$1.330
50+
$1.220
100+
$1.100
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
100ppm
30pF
50ppm
HC49 Series
-20°C
70°C
49X9004

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.920
25+
$1.890
50+
$1.850
100+
$1.780
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
4MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
73AJ0549

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.239
2000+
$0.231
Total:$239.00
Min: 1000 / Mult: 1000
12MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
13J1570

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.920
25+
$1.890
50+
$1.850
100+
$1.780
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB Series
-20°C
70°C
96Y5869

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
10+
$5.220
25+
$4.840
50+
$4.410
100+
$3.990
More Pricing...
Total:$5.44
Min: 1 / Mult: 1
8MHz
SMD, 7mm x 5mm
100ppm
8pF
50ppm
12SMX AUTO-B Series
-40°C
125°C
94AC3696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$1.330
25+
$1.300
50+
$1.280
100+
$1.230
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
Total:$123.00
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
100ppm
12pF
20ppm
ABM3BAIG
-40°C
125°C
73AJ0568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.385
10+
$0.324
25+
$0.319
50+
$0.313
100+
$0.287
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
Total:$28.70
Min: 100 / Mult: 1
3.6864MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
97K2905

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2.690
10+
$2.260
25+
$2.090
50+
$1.940
100+
$1.740
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
2MHz
Through Hole, 11mm x 4.65mm
100ppm
20pF
50ppm
HC49 Series
0°C
50°C
06X4635

RoHS

Date/Lot Code

Each
1+
$1.960
10+
$1.810
25+
$1.800
50+
$1.770
100+
$1.740
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
49X9003

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.840
25+
$2.710
50+
$2.580
100+
$2.450
More Pricing...
Total:$2.87
Min: 1 / Mult: 1
25MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB
-20°C
70°C
40Y1915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.960
25+
$0.937
50+
$0.915
100+
$0.829
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
Total:$82.90
Min: 100 / Mult: 1
8MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS
-55°C
125°C
96Y5900

RoHS

IQD FREQUENCY PRODUCTS
Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
10+
$5.220
25+
$4.840
50+
$4.410
100+
$3.990
More Pricing...
Total:$5.44
Min: 1 / Mult: 1
11.0592MHz
SMD, 7mm x 5mm
100ppm
8pF
50ppm
12SMX AUTO-B Series
-40°C
125°C
94AC3694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$1.310
25+
$1.270
50+
$1.240
100+
$1.210
More Pricing...
Total:$1.53
Min: 1 / Mult: 1
Total:$121.00
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
100ppm
12pF
30ppm
ABM3BAIG
-40°C
125°C
94AC3699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.180
Total:$1.19
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
18pF
30ppm
ABM8AIG
-40°C
125°C
94AC3690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.989
10+
$0.943
25+
$0.928
50+
$0.912
100+
$0.897
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Total:$89.70
Min: 100 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
100ppm
10pF
10ppm
ABM11AIG
-40°C
125°C
94AC3701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.864
10+
$0.839
25+
$0.839
50+
$0.837
100+
$0.837
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$83.70
Min: 100 / Mult: 1
14.318MHz
SMD, 3.2mm x 2.5mm
100ppm
8pF
50ppm
ABM8AIG
-40°C
125°C
94AC3703

RoHS

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.120
25+
$1.100
50+
$1.090
100+
$0.998
More Pricing...
Total:$1.26
Min: 1 / Mult: 1
Total:$99.80
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
100ppm
18pF
30ppm
ABM8AIG
-40°C
125°C
34AH0058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.324
25+
$0.319
50+
$0.313
100+
$0.287
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
8MHz
SMD, 11.5mm x 4.7mm
100ppm
20pF
30ppm
ABLS
-55°C
125°C
73AJ0548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.385
10+
$0.340
25+
$0.327
50+
$0.313
100+
$0.301
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
Total:$30.10
Min: 100 / Mult: 1
12MHz
SMD, 11.5mm x 4.7mm
100ppm
18pF
30ppm
ABLS Series
-55°C
125°C
76Y3081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.880
25+
$2.670
50+
$2.440
100+
$2.210
More Pricing...
Total:$3.01
Min: 1 / Mult: 1
8MHz
SMD, 7mm x 5mm
100ppm
12pF
50ppm
C7S X1
-40°C
125°C
60AJ3721

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.879
2000+
$0.844
4000+
$0.827
6000+
$0.811
Total:$879.00
Min: 1000 / Mult: 1000
25MHz
SMD, 3.2mm x 2.5mm
100ppm
20pF
50ppm
ECX-32 Series
-55°C
125°C
76Y3050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$2.010
25+
$1.840
50+
$1.670
100+
$1.520
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
100ppm
12pF
50ppm
C3E X1
-40°C
125°C
60AJ3719

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.330
Total:$1,330.00
Min: 1000 / Mult: 1000
25MHz
SMD, 5mm x 3.2mm
100ppm
20pF
30ppm
ECX-53B Series
-55°C
125°C
26AJ5861

RoHS

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.630
Total:$1.71
Min: 1 / Mult: 1
Total:$163.00
Min: 100 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
100ppm
20pF
30ppm
ECX-53B Series
-55°C
125°C
1-25 of 187 items
of 8 page(s)