25ppm Crystals:

28 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ0561

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.224
2000+
$0.206
4000+
$0.199
6000+
$0.192
10000+
$0.189
Min: 1000 / Mult: 1000
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
88AH6438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.100
25+
$1.010
50+
$0.894
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.5mm
25ppm
18pF
10ppm
ILCX08 Series
-40°C
85°C
40Y2006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.570
25+
$1.530
50+
$1.510
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
40Y2028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$1.340
25+
$1.290
50+
$1.230
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ABM8
-40°C
85°C
13AC8058

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
2000+
$1.080
4000+
$1.070
6000+
$1.060
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B
-40°C
85°C
73AJ0945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.540
10+
$8.900
25+
$8.750
50+
$8.580
100+
$8.470
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ABM8X Series
-40°C
125°C
73AJ0560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.378
10+
$0.317
25+
$0.312
50+
$0.306
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
SMD, 11.5mm x 4.7mm
25ppm
18pF
10ppm
ABLS Series
-40°C
85°C
86AK7194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.939
25+
$0.922
50+
$0.904
100+
$0.825
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
22pF
25ppm
ABM3B Series
-40°C
85°C
78AK2222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.754
10+
$0.634
25+
$0.598
50+
$0.562
100+
$0.534
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
15ppm
ABM8 Series
-40°C
85°C
79AK3444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.250
25+
$1.220
50+
$1.180
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
CFPX-104 Series
-40°C
85°C
70AK2711

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.404
2000+
$0.395
4000+
$0.388
6000+
$0.376
10000+
$0.365
Min: 1000 / Mult: 1000
12MHz
SMD, 5mm x 3.2mm
25ppm
16pF
25ppm
H130B Series
-40°C
85°C
70AK2710

RoHS

Each (Supplied on Cut Tape)
1+
$0.676
10+
$0.593
25+
$0.562
50+
$0.541
100+
$0.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
25ppm
16pF
25ppm
H130B Series
-40°C
85°C
80AK5540

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.445
10+
$0.370
25+
$0.363
50+
$0.355
100+
$0.326
More Pricing...
Min: 5 / Mult: 5
25MHz
SMD, 2mm x 1.6mm
25ppm
6pF
25ppm
XRCGB Series
-10°C
70°C
54AK5808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.645
10+
$0.579
25+
$0.547
50+
$0.540
100+
$0.508
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
10ppm
ECS-33B Series
-40°C
85°C
87AK1363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.599
25+
$0.588
50+
$0.577
100+
$0.531
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ECS-33B Series
-40°C
85°C
54AK5807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.737
10+
$0.611
25+
$0.599
50+
$0.588
100+
$0.558
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
25ppm
8pF
15ppm
ECX-32 Series
-40°C
85°C
89AK3168

RoHS

Each (Supplied on Cut Tape)
1+
$0.934
10+
$0.787
25+
$0.773
50+
$0.758
100+
$0.695
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
86AK4892

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.677
2000+
$0.661
4000+
$0.637
6000+
$0.634
10000+
$0.609
Min: 1000 / Mult: 1000
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
47AK3639

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.620
Min: 3000 / Mult: 3000
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
47AK3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
10+
$0.583
25+
$0.568
50+
$0.551
100+
$0.536
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
25ppm
18pF
10ppm
ECS-33B Series
-40°C
85°C
57AK3093

RoHS

Each (Supplied on Cut Tape)
1+
$0.997
10+
$0.847
25+
$0.827
50+
$0.807
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8MHz
SMD, 3.2mm x 2.5mm
25ppm
10pF
10ppm
ECX-32 Series
-40°C
85°C
73AJ0624

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.982
2000+
$0.953
4000+
$0.940
6000+
$0.928
Min: 1000 / Mult: 1000
25MHz
SMD, 7mm x 5mm
25ppm
12pF
25ppm
ABMM Series
-30°C
85°C
73AJ0783

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.769
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
18pF
10ppm
ABM3B Series
-40°C
85°C
73AJ0813

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$5.690
2000+
$5.620
Min: 1000 / Mult: 1000
24MHz
SMD, 5mm x 3.2mm
25ppm
10pF
10ppm
ABM3X Series
-40°C
125°C
28AK9672

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.825
10+
$0.729
25+
$0.697
50+
$0.665
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
10MHz
SMD, 3.2mm x 2.5mm
25ppm
12pF
25ppm
FL Series
-40°C
85°C
1-25 of 28 items
of 2 page(s)