65ppm Crystals:

5 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK6068

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.431
6000+
$0.422
12000+
$0.412
Min: 3000 / Mult: 3000
40MHz
SMD, 2mm x 1.6mm
65ppm
6pF
50ppm
XRCGB Series
-40°C
125°C
16AM7179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
10+
$0.423
25+
$0.409
50+
$0.397
100+
$0.385
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
62AK6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.693
10+
$0.611
25+
$0.584
50+
$0.556
100+
$0.534
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
40MHz
SMD, 2mm x 1.6mm
65ppm
6pF
50ppm
XRCGB Series
-40°C
125°C
93AK8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.754
10+
$0.650
25+
$0.620
50+
$0.590
100+
$0.566
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
65ppm
6pF
65ppm
XRCGB Series
-40°C
105°C
20AM4470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.695
10+
$0.605
25+
$0.579
50+
$0.552
100+
$0.530
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
65ppm
10pF
50ppm
XRCGB Series
-40°C
125°C
1-5 of 5 items
of 1 page(s)