Oven Controlled - OCXO Oscillators:

15 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1096

RoHS

Date/Lot Code

Each
1+
$236.920
5+
$229.450
10+
$221.970
Min: 1 / Mult: 1
10MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
15P2276

RoHS

Each
1+
$542.550
5+
$536.630
10+
$530.320
25+
$505.350
Min: 1 / Mult: 1
10MHz
0.2ppm
HCMOS
Through Hole, 20.14mm x 12.52mm
5V
OCXOV
0°C
60°C
12T1043

RoHS

Each
1+
$195.240
Min: 5 / Mult: 5
10MHz
5ppb
CMOS
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
0°C
50°C
25R1510

RoHS

Each
1+
$190.860
Min: 15 / Mult: 5
20MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
12T1065

RoHS

Each
5+
$215.760
10+
$210.090
25+
$207.110
Min: 5 / Mult: 5
10MHz
2ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
5V
AOCJY4 Series
0°C
50°C
12T1036

RoHS

Each
5+
$190.430
10+
$182.930
Min: 5 / Mult: 5
10MHz
5ppb
CMOS
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
0°C
50°C
12T1052

RoHS

Each
5+
$194.980
10+
$187.290
Min: 5 / Mult: 5
10MHz
5ppb
CMOS
Through Hole, 25.4mm x 25.4mm
5V
AOCJY3 Series
0°C
50°C
12T1068

RoHS

Each
5+
$212.940
10+
$210.090
25+
$207.110
Min: 5 / Mult: 5
10MHz
2ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY4 Series
0°C
50°C
12T1047

RoHS

Each
5+
$189.390
10+
$181.930
Min: 5 / Mult: 5
10MHz
5ppb
CMOS
Through Hole, 25.4mm x 25.4mm
3.3V
AOCJY3 Series
0°C
50°C
25R1492

RoHS

Each
10+
$209.220
Min: 15 / Mult: 5
12.8MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
12T1057

RoHS

Each
1+
$199.900
Min: 5 / Mult: 5
10MHz
5ppb
CMOS
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
0°C
50°C
25R1486

RoHS

Each
10+
$182.500
Min: 15 / Mult: 5
100MHz
5ppb
CMOS
SMD, 25.4mm x 22.1mm
3.3V
AOCJY Series
0°C
50°C
27AM6312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$528.000
2+
$511.540
Min: 1 / Mult: 1
100MHz
5ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
27AM6313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$503.830
2+
$488.130
Min: 1 / Mult: 1
100MHz
10ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
70AK2916

RoHS

Each
1+
$111.570
5+
$109.470
10+
$107.350
25+
$106.660
50+
$105.950
More Pricing...
Min: 1 / Mult: 1
10MHz
50ppb
LVCMOS
Through Hole, 20.8mm x 13.2mm
3.3V
2000 Series
0°C
50°C
1-15 of 15 items
of 1 page(s)