HCMOS Oven Controlled - OCXO Oscillators:

12 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P2276

RoHS

Each
1+
$510.050
5+
$504.100
10+
$497.740
25+
$472.590
Min: 1 / Mult: 1
10MHz
0.2ppm
HCMOS
Through Hole, 20.14mm x 12.52mm
5V
OCXOV
0°C
60°C
25AM3748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$86.730
10+
$84.290
25+
$78.430
50+
$76.510
100+
$74.470
Min: 1 / Mult: 1
10MHz
0.02ppm
HCMOS
SMD, 7.5mm x 5.5mm
3.3V
IQOV-116-1 Series
-40°C
95°C
25AM3750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$86.730
10+
$84.290
25+
$78.430
50+
$76.510
100+
$74.470
Min: 1 / Mult: 1
20MHz
0.02ppm
HCMOS
SMD, 7.5mm x 5.5mm
3.3V
IQOV-116-1 Series
-40°C
95°C
25AM3749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$86.730
10+
$84.290
25+
$78.430
50+
$76.510
100+
$74.470
Min: 1 / Mult: 1
19.2MHz
0.02ppm
HCMOS
SMD, 7.5mm x 5.5mm
3.3V
IQOV-116-1 Series
-40°C
95°C
43AC3318

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2,100.240
5+
$2,075.720
10+
$2,049.530
25+
$1,945.960
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 60mm x 60mm
5V
IQCM-110 Series
-20°C
75°C
43AC3317

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$2,435.590
5+
$2,407.160
10+
$2,376.780
25+
$2,256.680
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 65mm x 65mm
5V
IQCM-100 Series
-20°C
75°C
43AC3320

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$1,955.040
5+
$1,932.220
10+
$1,907.830
25+
$1,811.440
Min: 1 / Mult: 1
10MHz
-
HCMOS
Through Hole, 51mm x 51mm
5V
IQCM-200 Series
-10°C
70°C
87X8881

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$253.550
5+
$244.840
10+
$224.270
25+
$217.220
50+
$214.610
More Pricing...
Min: 1 / Mult: 1
19.2MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
87X8879

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$253.550
5+
$244.840
10+
$224.270
25+
$217.220
50+
$214.610
More Pricing...
Min: 1 / Mult: 1
10MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
87X8880

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$253.550
5+
$244.840
10+
$224.270
25+
$217.220
50+
$214.610
More Pricing...
Min: 1 / Mult: 1
12.8MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
87X8883

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$155.390
5+
$150.050
10+
$137.430
25+
$133.120
50+
$131.510
More Pricing...
Min: 1 / Mult: 1
38.88MHz
20ppb
HCMOS
SMD, 14mm x 9.8mm
3.3V
IQOV-162-3 Series
-40°C
85°C
70AK2917

RoHS

Each
1+
$188.210
5+
$180.620
10+
$173.020
Min: 1 / Mult: 1
20MHz
5ppb
HCMOS
SMD, 20.4mm x 12.7mm
3.3V
2000 Series
-40°C
85°C
1-12 of 12 items
of 1 page(s)