Sinewave Oven Controlled - OCXO Oscillators:

24 Products Found

We offer a wide choice of Oven Controlled Oscillators (OCXOs) for applications demanding very high temperature stability.

What is an Oven Controlled Crystal Oscillator (OCXO)?

An oven controlled crystal oscillator (OCXO) is a crystal oscillator that is temperature controlled by a mini internal oven. This type of oscillator has a temperature controlling circuit to maintain a consistent temperature of the crystal and other key components.

OCXOs are typically used when temperature stabilities of ±1 x 10-8 or better are required. While this type of oscillator has a tenfold improvement over a temperature compensated crystal oscillator (TCXO) for temperature vs. frequency stability, the OCXO tends to be higher in price and consumes more power.

OCXOs’ typical power consumption is 1.5W to 2.0W in a steady state condition (at +25°C ambient temperature).

The two most important qualities of an OCXO Oscillator

Bliley Technologies, whose products are available through Farnell, has defined the two most important qualities of an OCXO Oscillator as high stability and low phase noise.High stability: The signal stability of the oven controlled crystal oscillator is determined by the crystal's Q factor, which in turn is inversely proportional to the frequency at which the device is designed to operate. The higher the frequency, the less stable is the crystal. That is why most of the research done to develop new oven controlled crystal oscillator designs focuses on the need to create an oscillator which is able to remain stable even when operating at a high frequency.

The phase noise of an oscillator refers to the frequency domain represented by quick and short fluctuations that occur at random in the phase of a waveform. These fluctuations are a result of time variations that occur during the period in which the signal is processed.

In an ideal oscillator, the wave output of the frequency spectrum would be a line. This type of output isn't possible in the real world, and so the attempt while creating a more efficient oscillator is to keep the output reading as close to a straight line as possible, signalling the generation of low phase noise.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Output Compatibility
Oscillator Case
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AK2920

RoHS

Each
1+
$325.610
5+
$321.070
10+
$316.510
Min: 1 / Mult: 1
100MHz
100ppb
Sinewave
Through Hole, 20.2mm x 20.2mm
5V
5100 Series
-40°C
85°C
12T1048

RoHS

Each
1+
$216.870
Min: 5 / Mult: 5
10MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
3.3V
AOCJY3 Series
-20°C
70°C
12T1038

RoHS

Each
5+
$206.790
10+
$199.020
Min: 5 / Mult: 5
10MHz
10ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-20°C
70°C
12T1065

RoHS

Each
5+
$227.830
10+
$220.940
25+
$217.960
Min: 5 / Mult: 5
10MHz
2ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
5V
AOCJY4 Series
0°C
50°C
37T9599

RoHS

Each
1+
$602.320
Min: 5 / Mult: 5
10MHz
50ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY5 Series
-55°C
85°C
87X8889

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$306.250
5+
$302.680
10+
$298.850
25+
$283.760
Min: 1 / Mult: 1
10MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
12T1046

RoHS

Each
1+
$219.750
Min: 5 / Mult: 5
100MHz
30ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-40°C
75°C
12T1044

RoHS

Each
5+
$220.920
10+
$212.620
Min: 5 / Mult: 5
10MHz
30ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-40°C
75°C
12T1068

RoHS

Each
5+
$223.780
10+
$220.940
25+
$217.960
Min: 5 / Mult: 5
10MHz
2ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY4 Series
0°C
50°C
12T1064

RoHS

Each
5+
$233.790
10+
$230.810
25+
$227.710
Min: 5 / Mult: 5
10MHz
10ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
5V
AOCJY4 Series
-40°C
75°C
87X8891

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$365.500
5+
$361.240
10+
$356.680
25+
$338.650
Min: 1 / Mult: 1
20MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
12T1041

RoHS

Each
1+
$211.780
Min: 5 / Mult: 5
100MHz
10ppb
Sinewave
Through Hole, 21mm x 21mm
3.3V
AOCJY2 Series
-20°C
70°C
12T1029

RoHS

Each
5+
$161.380
10+
$153.710
Min: 5 / Mult: 5
10MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
12T1050

RoHS

Each
1+
$216.870
Min: 5 / Mult: 5
100MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
3.3V
AOCJY3 Series
-20°C
70°C
12T1059

RoHS

Each
1+
$210.660
Min: 5 / Mult: 5
10MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-20°C
70°C
12T1067

RoHS

Each
1+
$236.850
Min: 5 / Mult: 5
10MHz
10ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY4 Series
-40°C
75°C
12T1061

RoHS

Each
5+
$255.820
10+
$252.710
25+
$240.100
Min: 5 / Mult: 5
100MHz
10ppb
Sinewave
Through Hole, 25.4mm x 25.4mm
12V
AOCJY3 Series
-20°C
70°C
12T1031

RoHS

Each
5+
$166.140
10+
$158.240
Min: 5 / Mult: 5
100MHz
200ppb
Sinewave
Through Hole, 20.8mm x 13.2mm
3.3V
AOCJY1 Series
-20°C
70°C
12T1069

RoHS

Each
5+
$282.970
10+
$280.650
25+
$280.640
Min: 5 / Mult: 5
12.8MHz
10ppb
Sinewave
Through Hole, 36.1mm x 27.2mm
12V
AOCJY4 Series
-40°C
75°C
87X8890

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$365.500
5+
$361.240
10+
$356.680
25+
$338.650
Min: 1 / Mult: 1
12.8MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
87X8892

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$365.500
5+
$361.240
10+
$356.680
25+
$338.650
Min: 1 / Mult: 1
26MHz
1ppb
Sinewave
Through Hole, 36.2mm x 13mm
3.3V
IQOV-164-4 Series
-30°C
75°C
87X8888

RoHS

IQD FREQUENCY PRODUCTS
Each
1+
$168.370
5+
$162.580
10+
$148.910
25+
$144.240
50+
$142.510
More Pricing...
Min: 1 / Mult: 1
38.88MHz
20ppb
Sinewave
SMD, 14mm x 9.8mm
3.3V
IQOV-162-4 Series
-40°C
85°C
27AM6313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$492.940
2+
$477.580
Min: 1 / Mult: 1
100MHz
10ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
27AM6312

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$516.600
2+
$500.490
Min: 1 / Mult: 1
100MHz
5ppb
Sinewave
SMD, 25mm x 25mm
12V
KLN Series
0°C
70°C
1-24 of 24 items
of 1 page(s)