Temperature Compensated - TCXO Oscillators:

329 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70AK8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.690
10+
$5.360
25+
$5.050
50+
$4.650
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
83AK2164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.210
25+
$2.130
50+
$2.050
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
64AK6704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$4.510
25+
$4.310
50+
$4.100
100+
$3.950
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
3.3V
ATXK-H11 Series
-40°C
85°C
64AK6961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
10+
$3.630
25+
$3.480
50+
$3.310
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
67AK0993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$79.410
10+
$75.470
25+
$70.780
50+
$66.960
100+
$62.780
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-45 Series
-40°C
105°C
64AK6960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.470
25+
$3.400
50+
$3.310
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
83AK2183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.210
25+
$2.140
50+
$2.080
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
67AK0997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$106.960
10+
$104.380
25+
$98.110
50+
$96.070
100+
$93.870
Min: 1 / Mult: 1
20MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
86AK5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.580
25+
$2.460
50+
$2.340
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
64AK6963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
10+
$3.630
25+
$3.480
50+
$3.310
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.390
2000+
$2.310
4000+
$2.270
6000+
$2.240
10000+
$2.230
Min: 1000 / Mult: 1000
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
86AK7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
10+
$3.630
25+
$3.480
50+
$3.310
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
48AK4015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.190
25+
$2.100
50+
$2.020
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
64AK6971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$79.410
10+
$75.470
25+
$70.780
50+
$66.960
100+
$62.780
More Pricing...
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
83AK2170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.100
25+
$2.030
50+
$1.950
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
86AK5058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.580
25+
$2.460
50+
$2.340
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
86AK2990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.240
25+
$2.140
50+
$2.030
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
48AK4019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.460
25+
$2.390
50+
$2.330
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
83AK2173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
48AK4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.460
25+
$2.380
50+
$2.280
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
64AK6962

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.730
2000+
$2.670
4000+
$2.620
6000+
$2.530
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
67AK0999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$79.410
10+
$75.470
25+
$70.780
50+
$66.960
100+
$62.780
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-47 Series
-40°C
105°C
64AK6958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.630
25+
$3.480
50+
$3.310
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
78AK5917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.130
10+
$3.630
25+
$3.480
50+
$3.310
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
27MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$106.960
10+
$104.380
25+
$98.110
50+
$96.070
100+
$93.870
Min: 1 / Mult: 1
19.2MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-50 Series
-40°C
105°C
51-75 of 329 items
of 14 page(s)