Temperature Compensated - TCXO Oscillators:

329 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70AK8772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.690
10+
$5.360
25+
$5.050
50+
$4.650
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
83AK2184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
10+
$2.260
25+
$2.170
50+
$2.080
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
48AK4017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.440
25+
$2.340
50+
$2.240
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
64AK6959

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.480
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
83AK2180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.990
25+
$1.960
50+
$1.920
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
86AK2989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.240
25+
$2.140
50+
$2.030
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
FT3MH Series
-40°C
85°C
57AK2931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.260
10+
$4.670
25+
$4.510
50+
$4.330
100+
$4.170
More Pricing...
Min: 5 / Mult: 5
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
1.8V
ATXK-H14 Series
-40°C
85°C
64AK6978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$106.960
10+
$104.380
25+
$98.110
50+
$96.070
100+
$93.870
Min: 1 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
86AK2988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.460
25+
$2.350
50+
$2.240
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
FT2MH Series
-40°C
85°C
64AK6981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$95.960
10+
$93.630
25+
$88.020
50+
$86.170
100+
$84.210
Min: 1 / Mult: 1
19.2MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-47 Series
-40°C
105°C
82T5867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.720
25+
$7.340
50+
$6.980
100+
$6.260
250+
$6.220
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
69AK8447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$2.990
25+
$2.880
50+
$2.770
100+
$2.670
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-40°C
85°C
79AK4480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.880
25+
$2.730
50+
$2.620
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
79AK4482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.330
25+
$3.200
50+
$3.080
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
79AK9034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$2.950
25+
$2.800
50+
$2.630
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
26AM0903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.130
10+
$6.830
25+
$6.520
50+
$6.230
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.5mm
CMOS
3.3V
ECS-327TXO Series
-40°C
85°C
90AK4790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$3.130
25+
$2.960
50+
$2.780
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
54AK5779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.030
25+
$2.910
50+
$2.770
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
69AK8446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.950
25+
$2.800
50+
$2.630
100+
$2.480
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-30°C
85°C
75AK9776

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.230
2000+
$2.140
4000+
$2.050
6000+
$1.980
Min: 1000 / Mult: 1000
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
-
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
69AK8443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.740
25+
$2.660
50+
$2.580
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
40MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
24AM0410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.510
10+
$15.230
25+
$14.500
50+
$13.840
100+
$13.300
More Pricing...
Min: 1 / Mult: 1
50MHz
280ppb
SMD, 5mm x 3.2mm
CMOS
3.3V
ECS-TXO53-S3 Series
-40°C
85°C
54AK5781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.920
25+
$2.830
50+
$2.730
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
69AK8444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.900
25+
$2.800
50+
$2.690
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
50MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
79AK9036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.530
25+
$2.390
50+
$2.280
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
20MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
76-100 of 329 items
of 14 page(s)