16MHz Temperature Compensated - TCXO Oscillators:

13 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.450
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
83AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.210
25+
$2.130
50+
$2.050
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
64AK6960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.470
25+
$3.400
50+
$3.310
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
83AK2170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.100
25+
$2.030
50+
$1.950
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
83AK2180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.990
25+
$1.960
50+
$1.920
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
79AK4480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.880
25+
$2.730
50+
$2.620
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
ECS-TXO-5032 Series
-30°C
85°C
54AK5779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.030
25+
$2.910
50+
$2.770
100+
$2.660
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
79AK9035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.530
25+
$2.410
50+
$2.330
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.6V
MultiVolt ECS-TXO-3225MV Series
-30°C
85°C
69AK8440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.830
25+
$2.740
50+
$2.660
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
45W2029

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.690
2000+
$5.440
4000+
$5.100
8000+
$4.800
12000+
$4.640
More Pricing...
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
45W2081

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.690
2000+
$5.440
4000+
$5.100
8000+
$4.800
12000+
$4.640
More Pricing...
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-40°C
85°C
60AJ3672

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.710
2000+
$2.620
4000+
$2.600
6000+
$2.590
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
26AJ5814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.510
25+
$3.340
50+
$3.170
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
1-13 of 13 items
of 1 page(s)