Temperature Compensated - TCXO Oscillators:

92 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.650
10+
$22.860
25+
$22.010
50+
$21.260
100+
$20.560
Min: 1 / Mult: 1
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
56AJ9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.550
10+
$3.480
25+
$3.310
50+
$3.160
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
56AJ9431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.700
10+
$3.190
25+
$3.020
50+
$2.850
100+
$2.740
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
56AJ9429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
10+
$3.480
25+
$3.330
50+
$3.170
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
56AJ9433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.160
10+
$3.660
25+
$3.440
50+
$3.200
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
56AJ9425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
10+
$3.480
25+
$3.330
50+
$3.170
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
56AJ9427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.780
10+
$3.240
25+
$3.160
50+
$3.060
100+
$2.980
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
70AK8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.790
10+
$5.450
25+
$5.130
50+
$4.730
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
70AK8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.790
10+
$5.450
25+
$5.130
50+
$4.730
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
70AK8772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.790
10+
$5.450
25+
$5.130
50+
$4.730
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
82T5867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
25+
$2.700
50+
$2.700
100+
$2.700
250+
$2.700
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
69AK8447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$3.300
25+
$3.160
50+
$3.010
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-40°C
85°C
79AK9034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$3.010
25+
$2.850
50+
$2.690
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
69AK8446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.010
25+
$2.850
50+
$2.690
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-30°C
85°C
69AK8445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.010
25+
$2.850
50+
$2.690
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-20°C
70°C
24AM0407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.160
25+
$2.060
50+
$1.960
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-30°C
85°C
24AM0408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.160
25+
$2.060
50+
$1.960
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
39MHz
1.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-40°C
85°C
24AM0405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.160
25+
$2.060
50+
$1.960
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-40°C
85°C
24AM0409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.620
25+
$2.510
50+
$2.380
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
90AK4791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.210
25+
$3.120
50+
$3.020
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
89AK3156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.700
25+
$2.590
50+
$2.460
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-20CSMV Series
-30°C
85°C
24AM0406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.160
25+
$2.060
50+
$1.960
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6VDC
MultiVolt ECS-TXO-20CSMV4 Series
-30°C
85°C
24T5613

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.280
4000+
$3.050
8000+
$2.840
12000+
$2.740
20000+
$2.700
Min: 3000 / Mult: 3000
38.4MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
56AJ9438

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.440
2000+
$2.420
4000+
$2.410
6000+
$2.390
Min: 1000 / Mult: 1000
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
79T3454

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.380
4000+
$3.140
8000+
$2.920
12000+
$2.820
20000+
$2.780
Min: 3000 / Mult: 3000
38.4MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
1-25 of 92 items
of 4 page(s)