Temperature Compensated - TCXO Oscillators:

125 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.370
10+
$5.590
25+
$5.340
50+
$5.090
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.830
10+
$5.970
25+
$5.700
50+
$5.430
100+
$5.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
26AJ5818

RoHS

Each (Supplied on Cut Tape)
1+
$3.810
10+
$3.420
25+
$3.300
50+
$3.160
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
73AJ1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.370
10+
$5.580
25+
$5.330
50+
$5.080
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
60AJ3674

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.520
2000+
$2.440
4000+
$2.380
6000+
$2.370
Min: 1000 / Mult: 1000
25MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
73AJ1525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.200
2000+
$4.120
4000+
$4.020
Min: 1000 / Mult: 1000
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
26AJ5815

RoHS

Each (Supplied on Cut Tape)
1+
$3.450
10+
$3.270
25+
$3.100
50+
$2.920
Min: 1 / Mult: 1
Min: 100 / Mult: 1
24MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
60AJ3671

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.580
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
26AJ5813

RoHS

Each (Supplied on Cut Tape)
1+
$3.670
10+
$3.210
25+
$3.080
50+
$2.940
100+
$2.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
26AJ5819

RoHS

Each (Supplied on Cut Tape)
1+
$3.090
10+
$2.920
Min: 1 / Mult: 1
Min: 100 / Mult: 1
14.7456MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ECS-TXO-3225 Series
-30°C
85°C
26AJ5817

RoHS

Each (Supplied on Cut Tape)
1+
$3.800
10+
$3.340
25+
$3.200
50+
$3.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
26AJ5814

RoHS

Each (Supplied on Cut Tape)
1+
$4.020
10+
$3.510
25+
$3.340
50+
$3.170
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
16MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
73AJ1531

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.200
2000+
$4.120
4000+
$4.040
Min: 1000 / Mult: 1000
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.620
2000+
$4.540
4000+
$4.450
Min: 1000 / Mult: 1000
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1533

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.200
2000+
$4.120
4000+
$4.020
Min: 1000 / Mult: 1000
20MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.200
2000+
$4.120
4000+
$4.020
Min: 1000 / Mult: 1000
16MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$4.200
2000+
$4.120
4000+
$4.020
Min: 1000 / Mult: 1000
24MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
64AK6969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$109.360
10+
$106.710
25+
$100.310
50+
$98.210
100+
$95.970
Min: 1 / Mult: 1
10MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
64AK6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.190
10+
$77.160
25+
$72.380
50+
$68.480
100+
$64.180
More Pricing...
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
67AK0994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$109.360
10+
$106.710
25+
$100.310
50+
$98.210
100+
$95.970
Min: 1 / Mult: 1
19.2MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-46 Series
-40°C
105°C
78AK5916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.130
10+
$3.630
25+
$3.480
50+
$3.310
100+
$3.170
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$98.100
10+
$95.720
25+
$89.980
50+
$88.100
100+
$86.090
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-49 Series
-40°C
105°C
64AK6980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$81.190
10+
$77.160
25+
$72.380
50+
$68.480
100+
$64.180
More Pricing...
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
64AK6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$98.100
10+
$95.720
25+
$89.980
50+
$88.100
100+
$86.090
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
67AK1000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$109.360
10+
$106.710
25+
$100.310
50+
$98.210
100+
$95.970
Min: 1 / Mult: 1
38.88MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-48 Series
-40°C
105°C
1-25 of 125 items
of 5 page(s)