Resonators:

14 Products Found

We offer a wide range of crystal and ceramic resonators, for SMD or through hole mounting

What is a resonator

A resonator is a device or system that exhibits resonance or resonant behaviour. That is, it naturally oscillates with greater amplitude at some frequencies, called resonant frequencies, than at other frequencies. The oscillations in a resonator can be either electromagnetic or mechanical (including acoustic). Resonators are used to either generate waves of specific frequencies or to select specific frequencies from a signal. Musical instruments use acoustic resonators that produce sound waves of specific tones. Another example is quartz crystals used in electronic devices such as radio transmitters and quartz watches to produce oscillations of very precise frequency. Resonators can be built to use the piezoelectric effect found within quartz crystals. Crystals and almost all elastic materials have a natural resonance frequency, which can be used through appropriate sensors. The resonance frequency depends on the crystal size, shape, elasticity, and speed of sound in the substance. Crystals for high frequency are usually cut into simple shapes, such as square slices. Typical low-frequency crystals are often cut into tuning fork shapes, such as those used in watches. If high accuracy is not essential, ceramic resonators can also be used instead of quartz crystal resonators.

Applications for resonance

  • Resonance can be employed to maintain AC circuit oscillations at a constant frequency, just as a pendulum can be used to maintain constant oscillation speed in a timekeeping mechanism.
  • Resonance can be exploited for its impedance properties: either dramatically increasing or decreasing impedance for certain frequencies. Circuits designed to screen certain frequencies out of a mix of different frequencies are called filters.
Show More
View
Buyer
Engineer
Manufacturer
Frequency
Oscillator Mounting
No. of Pins
Resonant Impedance
Frequency Tolerance
Product Range
Frequency Stability
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK5140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.415
6000+
$0.406
12000+
$0.397
18000+
$0.385
30000+
$0.372
Min: 3000 / Mult: 3000
4MHz
SMD
3 Pin
60ohm
± 0.07%
CSTNR_GH5L Series
± 0.11%
-20°C
85°C
62AK5143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.602
10+
$0.533
25+
$0.511
50+
$0.487
100+
$0.467
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
6MHz
SMD
3 Pin
50ohm
± 0.07%
CSTNR_GH5L Series
± 0.11%
-20°C
85°C
62AK5110

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.285
6000+
$0.278
12000+
$0.274
Min: 3000 / Mult: 3000
20MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3L Series
± 0.11%
-40°C
85°C
62AK5123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.398
10+
$0.345
25+
$0.331
50+
$0.316
100+
$0.303
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.658
10+
$0.574
25+
$0.549
50+
$0.523
100+
$0.495
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4MHz
SMD
3 Pin
60ohm
± 0.07%
CSTNR_GH5L Series
± 0.11%
-20°C
85°C
62AK5144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.390
6000+
$0.381
12000+
$0.373
18000+
$0.363
30000+
$0.349
Min: 3000 / Mult: 3000
6MHz
SMD
3 Pin
50ohm
± 0.07%
CSTNR_GH5L Series
± 0.11%
-20°C
85°C
62AK5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.429
10+
$0.378
25+
$0.362
50+
$0.345
100+
$0.333
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5070

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.251
6000+
$0.239
12000+
$0.231
Min: 3000 / Mult: 3000
12MHz
SMD
3 Pin
30ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.442
10+
$0.392
25+
$0.376
50+
$0.358
100+
$0.344
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12MHz
SMD
3 Pin
30ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.523
10+
$0.458
25+
$0.438
50+
$0.417
100+
$0.401
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
20MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3L Series
± 0.11%
-40°C
85°C
62AK5056

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.251
6000+
$0.239
12000+
$0.231
Min: 3000 / Mult: 3000
10MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5124

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.248
6000+
$0.244
12000+
$0.238
18000+
$0.231
30000+
$0.223
Min: 3000 / Mult: 3000
8MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_GH5L Series
± 0.11%
-40°C
85°C
62AK5093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.508
10+
$0.447
25+
$0.427
50+
$0.408
100+
$0.391
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3L Series
± 0.11%
-40°C
85°C
62AK5094

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.323
6000+
$0.316
12000+
$0.309
18000+
$0.299
30000+
$0.288
Min: 3000 / Mult: 3000
16MHz
SMD
3 Pin
40ohm
± 0.07%
CSTNE_VH3L Series
± 0.11%
-40°C
85°C
1-14 of 14 items
of 1 page(s)