32MHz Resonators:

5 Products Found

We offer a wide range of crystal and ceramic resonators, for SMD or through hole mounting

What is a resonator

A resonator is a device or system that exhibits resonance or resonant behaviour. That is, it naturally oscillates with greater amplitude at some frequencies, called resonant frequencies, than at other frequencies. The oscillations in a resonator can be either electromagnetic or mechanical (including acoustic). Resonators are used to either generate waves of specific frequencies or to select specific frequencies from a signal. Musical instruments use acoustic resonators that produce sound waves of specific tones. Another example is quartz crystals used in electronic devices such as radio transmitters and quartz watches to produce oscillations of very precise frequency. Resonators can be built to use the piezoelectric effect found within quartz crystals. Crystals and almost all elastic materials have a natural resonance frequency, which can be used through appropriate sensors. The resonance frequency depends on the crystal size, shape, elasticity, and speed of sound in the substance. Crystals for high frequency are usually cut into simple shapes, such as square slices. Typical low-frequency crystals are often cut into tuning fork shapes, such as those used in watches. If high accuracy is not essential, ceramic resonators can also be used instead of quartz crystal resonators.

Applications for resonance

  • Resonance can be employed to maintain AC circuit oscillations at a constant frequency, just as a pendulum can be used to maintain constant oscillation speed in a timekeeping mechanism.
  • Resonance can be exploited for its impedance properties: either dramatically increasing or decreasing impedance for certain frequencies. Circuits designed to screen certain frequencies out of a mix of different frequencies are called filters.
Show More
View
Buyer
Engineer
Manufacturer
Frequency
Oscillator Mounting
No. of Pins
Resonant Impedance
Frequency Tolerance
Product Range
Frequency Stability
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AK1519

RoHS

Date/Lot Code

Each
1+
$0.633
10+
$0.552
25+
$0.529
50+
$0.505
100+
$0.486
More Pricing...
Min: 5 / Mult: 5
32MHz
Through Hole
3 Pin
50ohm
± 0.5%
CSTLS_X Series
± 0.2%
-20°C
80°C
67P3892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
32MHz
SMD
3 Pin
50ohm
± 0.5%
AWSCR-CW Series
± 0.2%
-25°C
85°C
14T0256

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.508
5000+
$0.498
10000+
$0.466
20000+
$0.438
30000+
$0.413
More Pricing...
Min: 1000 / Mult: 1000
32MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CV Series
± 0.3%
-25°C
85°C
14T0257

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
32MHz
SMD
3 Pin
50ohm
± 0.5%
AWSCR-CW Series
± 0.2%
-25°C
85°C
67P3891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.569
Min: 1000 / Mult: 1000
32MHz
SMD
3 Pin
40ohm
± 0.5%
AWSCR-CV Series
± 0.3%
-25°C
85°C
1-5 of 5 items
of 1 page(s)