Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoHWZT-4.00MD
Newark Part No.13J2693
Product RangeHWZT Series
Your Part Number
No Longer Available
Product Information
ManufacturerABRACON
Manufacturer Part NoHWZT-4.00MD
Newark Part No.13J2693
Product RangeHWZT Series
Technical Datasheet
Product RangeHWZT Series
No. of Pins2 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance30ohm
Resonator Case / PackageThrough Hole
No. of Pins2Pins
Oscillator MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCOrange lead (lead tetroxide)
Product Overview
The HWZT-4.00MD is a leaded Ceramic Resonator offers low resonant impedance. It is suitable for use in clock oscillation for microcontrollers, telephones and household electric appliances.
- Small size and light weight
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
HWZT Series
Resonant Frequency
4MHz
Frequency Stability
± 0.3%
Resonator Case / Package
Through Hole
Oscillator Mounting
Through Hole
Operating Temperature Max
85°C
No. of Pins
2 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
30ohm
No. of Pins
2Pins
Operating Temperature Min
-25°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate