Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20SK-V2
Newark Part No.49AJ3035
Product RangeAFBR Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,165.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,165.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S20SK-V2
Newark Part No.49AJ3035
Product RangeAFBR Series
Technical Datasheet
Kit ContentsSMA 905 Connector, Hexagon Socket Screw Key
Accessory TypeSlit Evaluation Kit
For Use WithQmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm
Product RangeAFBR Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
AFBR-S20SK-V2 is a slit evaluation kit for Qmini and Qwave with 50µm, 100µm, 150µm and 200µm. With a hexagon socket screw key, user can easily switch the SMA connector with the integrated slit and adjust the optical performance to your application. Changing from a 20µm diameter to a 50µm slit doubles users optical throughput and allows detecting weaker signals.
- A smaller slit leads to higher optical resolution but decreases the spectral sensitivity of device
Contents
Four different slit diameters (50μm, 100μm, 150μm, 200μm) integrated in the SMA 905 connector, Hexagon socket screw key.
Technical Specifications
Kit Contents
SMA 905 Connector, Hexagon Socket Screw Key
For Use With
Qmini and Qwave with 50 µm, 100 µm, 150 µm and 200 µm
SVHC
No SVHC (12-Jan-2017)
Accessory Type
Slit Evaluation Kit
Product Range
AFBR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate