New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kit Accessories
                                                                                                  Print Page

                                                                                                  TTL-232R-3V3-PCB

                                                                                                  SERIAL CONVERTER MODULE FT232RQ, USB TO UART, 3.3V

                                                                                                  Date/Lot Code

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI TTL-232R-3V3-PCB
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoTTL-232R-3V3-PCB
                                                                                                  Newark Part No.33R1441
                                                                                                  Product RangeFT232RQ IC Device
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 2026-05-15.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$50.820
                                                                                                  5+$50.070
                                                                                                  10+$49.280
                                                                                                  50+$47.760
                                                                                                  100+$46.600
                                                                                                  250+$45.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $50.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoTTL-232R-3V3-PCB
                                                                                                  Newark Part No.33R1441
                                                                                                  Product RangeFT232RQ IC Device
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypePCB Module
                                                                                                  For Use WithTTL to USB Serial Converter
                                                                                                  Product RangeFT232RQ IC Device
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TTL-232R-3V3-PCB is a USB to TTL serial UART converter PCB incorporating FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. It contains a small internal electronic circuit board, utilising FT232R plus a USB type A connector. The PCB is USB powered and USB 2.0 full speed compatible. The PCB supports a data transfer rate up to 3Mbaud and supports FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. Requires USB drivers, which are used to make the FT232R on the PCB appear as a VCP. This then allows the user to communicate with the USB interface via a standard PC serial emulation port. Another FTDI USB driver, the D2XX driver, can also be used with application software to directly access the FT232R on the PCB though a DLL.

                                                                                                  • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
                                                                                                  • Entire USB protocol handled by the electronics on the PCB
                                                                                                  • Connect directly to a microcontroller UART or I/O pins
                                                                                                  • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                  • Internal EEPROM with user writeable area
                                                                                                  • Support for FT232R FTDIChip-ID feature for improved security
                                                                                                  • PCB is USB powered, no external supply required
                                                                                                  • 3.3V output allows external logic to be powered from the USB port
                                                                                                  • Low USB bandwidth consumption
                                                                                                  • UHCI / OHCI / EHCI host controller compatible

                                                                                                  Applications

                                                                                                  Communications & Networking, Industrial, Wireless, Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  PCB Module

                                                                                                  Product Range

                                                                                                  FT232RQ IC Device

                                                                                                  For Use With

                                                                                                  TTL to USB Serial Converter

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code