New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kit Accessories
                                                                                                  Print Page

                                                                                                  KITXMCLEDDALI20RGBTOBO1

                                                                                                  RGB LED Lighting Shield, Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON KITXMCLEDDALI20RGBTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITXMCLEDDALI20RGBTOBO1
                                                                                                  Newark Part No.49AH9268
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$144.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $144.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoKITXMCLEDDALI20RGBTOBO1
                                                                                                  Newark Part No.49AH9268
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M0
                                                                                                  Accessory TypeRGB LED Lighting Shield
                                                                                                  Silicon Core NumberXMC1302
                                                                                                  Silicon Family NameXMC1000
                                                                                                  For Use WithArduino Uno R3 Boards & Infineon XMC1100 Boot Kit
                                                                                                  Kit ContentsEval Board XMC1302
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  KITXMCLEDDALI20RGBTOBO1 is a XMC 3-ch RGB LED lighting shield with XMC1302. This shield is one of the first intelligent evaluation board compatible with Arduino as well as Infineon’s XMC1100 BOOT KIT. It is designed to be easily configurable and combinable for different LED light engines and lamps for fast prototyping and in-expensive evaluation of LED lighting applications. This shield with XMC1302 uses a DC/DC buck topology and can drive up to 3 LED channels with constant current. The shield itself is powered by a programmable XMC 32-bit ARM® MCU with embedded Brightness Color Control Unit (BCCU, XMC1300 MCU series) for flicker-free LED dimming and color control. The BCCU enables extreme low-cost but high quality LED lighting solutions with minimal user code. The RGB LED lighting shield has also been designed to provide options for the evaluation of smooth, eye-friendly dimming, color mixing for different topologies and it can be extended with for example DALI/DMX or radar.

                                                                                                  • Easy configurable for various light engines and any input voltage (within operating conditions)
                                                                                                  • Wide DC input voltage range
                                                                                                  • Simple I2C interface
                                                                                                  • DALI and DMX interface
                                                                                                  • Fast prototyping of 3 channels RGB LED lighting
                                                                                                  • Flicker-free light thanks to high-speed pulse density modulation
                                                                                                  • Easy to use dynamic dimming and color control
                                                                                                  • Small size thanks to high-frequency current control (high power density)
                                                                                                  • Suitable for LED lighting, home appliances and building automation applications

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M0

                                                                                                  Silicon Core Number

                                                                                                  XMC1302

                                                                                                  For Use With

                                                                                                  Arduino Uno R3 Boards & Infineon XMC1100 Boot Kit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Accessory Type

                                                                                                  RGB LED Lighting Shield

                                                                                                  Silicon Family Name

                                                                                                  XMC1000

                                                                                                  Kit Contents

                                                                                                  Eval Board XMC1302

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate