New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kits - Miscellaneous
                                                                                                  Print Page

                                                                                                  EVAL-ADG7421FEBZ

                                                                                                  Evaluation Board, ADG7421F, Dual SPST Switch, 12 Ohm R(on), ±2.5V/5V

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES EVAL-ADG7421FEBZ
                                                                                                  ANALOG DEVICES EVAL-ADG7421FEBZ
                                                                                                  ANALOG DEVICES EVAL-ADG7421FEBZ
                                                                                                  ANALOG DEVICES EVAL-ADG7421FEBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADG7421FEBZ
                                                                                                  Newark Part No.50AK1176
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$136.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $136.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-ADG7421FEBZ
                                                                                                  Newark Part No.50AK1176
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  EVAL-ADG7421FEBZ is an evaluation board for the ADG7421F low voltage fault protection and detection, 12ohm RON, dual SPST switch which features two single-pole/single-throw (SPST) switch channels. The ADG7421F has overvoltage detection and protection circuitry on the source pins and is protected against signals up to -60V and +60V in both the powered and unpowered states.

                                                                                                  • Supply voltages: 1.8V to 5.5V single supply and ±1.8V to ±2.5V dual supply
                                                                                                  • Protected against overvoltage on source pins
                                                                                                  • Signal voltages up to -60V and +60V
                                                                                                  • LED for visual overvoltage indication
                                                                                                  • Parallel interface compatible with 1.8V logic

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate