Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-PMOD-TDM114-G
Newark Part No.69AC5619
Technical Datasheet
Accessory TypeTDNext 1.26Mpixel Pmod Camera Kit
For Use WithXilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits
Product Range-
SVHCTo Be Advised
Product Overview
The AES-PMOD-TDM114-G from Avnet is a TDNext 1.26MP Pmod camera kit. This kit allows the low cost, production ready TDM114 camera module to be populated on Pmod enabled Xilinx development kits. The camera kit includes sophisticated camera functions such as auto exposure control, auto white balance, black level control, flicker avoidance and defect correction. Designed for low light performance, the MT9M114 produces extraordinarily clear, sharp digital pictures. Typical applications include security and surveillance, scanning, drones and robot vision, medical imaging, wearables and automotive.
- TDNext Dual PMOD adapter
- ON Semiconductor 1/6’’ MT9M114 colour image sensor
- 720P30 resolution (1296 x 976 at 30fps)
- 8/10bit CMOS parallel interface
- HFOV 90°
- IR cut filter for daylight illumination
- Compatible with ZEDBOARD™, MICROZED™, PICOZED™, ULTRAZED™, MINIZED™
Technical Specifications
Accessory Type
TDNext 1.26Mpixel Pmod Camera Kit
Product Range
-
For Use With
Xilinx ZEDBOARD/MICROZED/PICOZED/ULTRAZED/MINIZED Development kits
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate