New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  STM32100B-MCKIT

                                                                                                  Motor Control Starter Kit, Three Phase DC Brushless Motor Control, STM32F100

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STM32100B-MCKIT
                                                                                                  STMICROELECTRONICS STM32100B-MCKIT
                                                                                                  STMICROELECTRONICS STM32100B-MCKIT
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTM32100B-MCKIT
                                                                                                  Newark Part No.87T3822
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTM32100B-MCKIT
                                                                                                  Newark Part No.87T3822
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32F100
                                                                                                  Kit Application TypePower Management - Motor Control
                                                                                                  Application Sub TypeThree Phase DC Brushless Motor Control
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M3
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsStarter Kit for STM32F100 Based Motor Control, PMSM Motor, TR30R, MB535B JTAG Board, Cables, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The STM32100B-MCKIT is a starter kit integrated system designed to provide a complete, ready to use motor control application developed around STM32F100 microcontroller. This kit is particularly suited to drive three phase brushless permanent magnet synchronous motors and demonstrates how effectively the low cost STM32F100 MCU can be used in cost optimised real world motor control applications. Kit supports field oriented control drive of three phase permanent magnet synchronous motors. Single shunt resistor current measurement is supported out of the box allowing closed loop torque control. Position measurement can be implemented using quadrature encoder sensors, Hall effect sensors or sensorless algorithms. Kit can be run either as a plug and play, out of the box, demo with the provided PMSM motor, in sensorless torque or speed control mode, or in conjunction with a third party IDE and C compiler, as a development kit for creating own motor control application based on STM32F100.

                                                                                                  • Maximum output power for motors up to 1KW
                                                                                                  • Regenerative brake control feature
                                                                                                  • I2C/SMBus compatible serial interface temperature sensor
                                                                                                  • Two RS232 communication channels with support for RTS/CTS handshake on one channel
                                                                                                  • Induction motor control connector
                                                                                                  • Opto isolation board to provide galvanic isolation b/w J-link debugger/programmer and STM32 board
                                                                                                  • SEGGER J-link USB JTAG debugger to reprogram the flash memory of STM32 microcontroller
                                                                                                  • Tachometer input
                                                                                                  • Hall/encoder inputs
                                                                                                  • Input inrush limitation with bypass relay

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Consumer Electronics, Medical, Communications & Networking, Industrial, Security, Imaging, Video & Vision

                                                                                                  Contents

                                                                                                  STEVAL-IHM023v2 (MB991) power stage evaluation board, MB871 STM32F100B evaluation board, MB535B opto isolation JTAG board, J-link USB JTAG debugger, 24V DC Shinano PMSM motor, An auxiliary power supply block TR30R, Motor cables, Motor connector HE10 34 pin cable, USB cable, Two JTAG cables, CD.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Power Management - Motor Control

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  STM32F100

                                                                                                  Application Sub Type

                                                                                                  Three Phase DC Brushless Motor Control

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Starter Kit for STM32F100 Based Motor Control, PMSM Motor, TR30R, MB535B JTAG Board, Cables, CD

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (4)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate