| Quantity | Price |
|---|---|
| 1+ | $5,874.200 |
Product Information
Product Overview
S32G-VNP-GLDBOX3 is a GoldBox 3 vehicle networking development platform. NXP GoldBox is a compact, highly optimized and integrated reference design engineered for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, safety and security applications. The NXP GoldBox offers high-performance computing capacity, real-time network performance, multi-Gigabit packet acceleration and security, as well as rich input/output (I/O) targeting central gateway, domain controller, FOTA, secure key management, smart antenna and high-performance central compute nodes.
- Multi-gig safe and secure TSN Ethernet switch with integrated 100BASE-T1 PHYs
- TJA1102/TJA1102A dual port 100BASE-T1 PHY transceiver
- TJA1101/TJA1101B robust, low power 100BASE-T1 PHY transceiver
- TJA1043 high-speed CAN transceiver with standby and sleep mode
- TJA1463 CAN signal improvement capability transceiver with sleep mode
- TJA1153 secure HS-CAN transceiver with sleep mode
- VR5510 multichannel PMIC for S32G processor – 8 high power, 1 low power, fit for ASIL D safety level
- S32G2 processors for vehicle networking
- Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
- ISO 26262 support by using safety components and architecture
Contents
Rugged enclosure with integrated thermal management, S32G reference design board 3, Universal AC adapter, AC/DC 12V 6.67A power supply, 32GB SD card, DuPont Line, (2) USB A-to-micro B cables (UART0/1), CAT6A Ethernet cable, Ethernet loopback cable, (3) heatsinks, FAN solution for S32G, Screws (M.2 slots), 1.27mm mini jumpers and cables.
Technical Specifications
NXP
Embedded
ARM
S32G
-
S32G399A
Vehicle Network Processor
Cortex-A53, Cortex-M7
S32G Reference Design Brd 3, Enclosure, Pwr Supply, SD Card, Adapter, DuPont Line, Cables, Heatsinks
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate