New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  REFAUDIODMA12070PTOBO1

                                                                                                  Reference Design Board, MA12070P, Class D Audio Power Amplifier, Audio, MERUS Series

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON REFAUDIODMA12070PTOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoREFAUDIODMA12070PTOBO1
                                                                                                  Newark Part No.26AH0035
                                                                                                  Product RangeMERUS Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$76.620
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $76.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoREFAUDIODMA12070PTOBO1
                                                                                                  Newark Part No.26AH0035
                                                                                                  Product RangeMERUS Series
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberMA12070P
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeClass D Audio Power Amplifier
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsReference Design Board MA12070P
                                                                                                  Product RangeMERUS Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  REFAUDIODMA12070PTOBO1 is an audio reference board using highly power-efficient digital input multilevel MERUS™ class D amplifier IC. This board is a size optimized implementation example for the highly power-efficient MERUS™ digital input multilevel class D amplifier IC 2x80W (MA12070P). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.

                                                                                                  • 2xBTL or 1xPBTL configurable number of audio channels
                                                                                                  • 5V to 26V maximum supply voltage
                                                                                                  • Maximum output current per channel MA12070(P) is 8A
                                                                                                  • Output noise level is less than 150µVrms(AW)
                                                                                                  • Idle power consumption is less than 19mW at 18V PVDD
                                                                                                  • Energy efficiency (power losses under normal user operating conditions, idle power loss)
                                                                                                  • Adaptive power management system
                                                                                                  • No output filter components
                                                                                                  • Fast product prototyping

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  MERUS Series

                                                                                                  Silicon Core Number

                                                                                                  MA12070P

                                                                                                  Application Sub Type

                                                                                                  Class D Audio Power Amplifier

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Reference Design Board MA12070P

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.