New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  NRF5340-AUDIO-DK

                                                                                                  DEV KIT, BLUETOOTH LOW ENERGY, SOC

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NORDIC SEMICONDUCTOR NRF5340-AUDIO-DK
                                                                                                  NORDIC SEMICONDUCTOR NRF5340-AUDIO-DK
                                                                                                  NORDIC SEMICONDUCTOR NRF5340-AUDIO-DK
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF5340-AUDIO-DK
                                                                                                  Newark Part No.33AK3510
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  56 In Stock

                                                                                                  Need more?

                                                                                                  3 Delivery in 1-3 Business Days(US stock)
                                                                                                  53 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$230.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $230.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NORDIC SEMICONDUCTOR
                                                                                                  ManufacturerNORDIC SEMICONDUCTOR
                                                                                                  Manufacturer Part NoNRF5340-AUDIO-DK
                                                                                                  Newark Part No.33AK3510
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNordic Semiconductor
                                                                                                  Silicon Core NumbernRF5340
                                                                                                  Kit Application TypeWireless Connectivity
                                                                                                  Application Sub TypeBluetooth Low Energy, SoC
                                                                                                  Kit Contents2 x 3.5 mm Audio Jacks, 5 x Buttons/LEDs, 1 x SD-Card Holder, 1 x SEGGER J-Link Debugger, Connectors
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  NRF5340-AUDIO-DK is a nRF5340 Audio Development Kit (DK) recommended platform for Bluetooth “LE Audio” products and contains everything needed to start development. The kit is configurable and can function as a USB dongle to send or receive audio data from a PC. It can also function as a business headset a broadcast receiver or a True Wireless Stereo (TWS) Earbud. For most use-cases, we recommend using two or more DKs. The three main components of this DK are the nRF5340 SoC, nPM1100 PMIC and Cirrus Logic’s CS47L63 Audio DSP. The CS47L63’s high-performance DAC and differential output driver are optimized for direct connection to an external headphone load. It is perfect for earbuds with mono-only and direct speaker output. The nRF5340 Audio DK is typically powered via USB and has a battery connector for a Li-Ion/Li-Po battery. Suitable for LE audio, headphones, hearing aids, audio guides, office headsets, audio broadcast solutions, conference speakerphones.

                                                                                                  • Based on our nRF5340 SoC
                                                                                                  • 2.4GHz antenna
                                                                                                  • Two 3.5mm audio jacks
                                                                                                  • Cirrus logic audio DSP CS47L63
                                                                                                  • SWF RF connector for direct RF measurements
                                                                                                  • 5 user-programmable buttons
                                                                                                  • 4 user-programmable LEDs
                                                                                                  • SEGGER J-Link debugger on board
                                                                                                  • Pins for measuring power consumption
                                                                                                  • SD-Card holder for additional storage

                                                                                                  Contents

                                                                                                  Two 3.5mm audio jacks for analogue in and headphones out, Five user-programmable buttons and LEDs, SD-card holder for extra storage if needed, SEGGER J-Link debugger for programming and debugging, Connectors to access the analogue/digital interfaces, and GPIOs.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Nordic Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Wireless Connectivity

                                                                                                  Kit Contents

                                                                                                  2 x 3.5 mm Audio Jacks, 5 x Buttons/LEDs, 1 x SD-Card Holder, 1 x SEGGER J-Link Debugger, Connectors

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Silicon Core Number

                                                                                                  nRF5340

                                                                                                  Application Sub Type

                                                                                                  Bluetooth Low Energy, SoC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate