Print Page
PS-SP12148
500 Watt Boost Converter for Car Audio - 24-48VDC
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoPS-SP12148
Newark Part No.53Y1840
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeBoost Controller
Kit ContentsBoost Converter Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
500W Symmetric Boost Converter for Car Audio This DC/DC Boost converter allows you power Sure amplifier modules from vehicle 12VDC sources. Great for primary and auxiliary audio setups. High-quality circuit design and components provide clean, noise-free power. Includes quiet fan, onboard fuse protection, and DIP switch for voltage adjustment.
- This board should be ideally used in a vehicle for custom audio installation.
- Voltage input: 11-27VDC
- Voltage Output: 24, 30, 40, or 48VDC @500W total (adjustable via DIP switches)
- Connections: GND, VIN, Enable, VOUT
- Dimensions: 4.8" X 3.6" X .2"
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management
Kit Contents
Boost Converter Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
Boost Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate