Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMATRIX LABS
Manufacturer Part NoMATRIX-VOICE-ESP
Newark Part No.55AC2404
Product RangeMatrix Voice
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $99.320 |
Price for:Each
Minimum: 1
Multiple: 1
$99.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMATRIX LABS
Manufacturer Part NoMATRIX-VOICE-ESP
Newark Part No.55AC2404
Product RangeMatrix Voice
Technical Datasheet
Silicon ManufacturerXilinx
Silicon Core NumberXC6SLX9, ESP32
Kit Application TypeAudio
Application Sub TypeInternet of Things (IoT)
Kit ContentsVoice Dev Board XC6SLX9, ESP-WROOM-32 Module
Product RangeMatrix Voice
SVHCNo SVHC (15-Jan-2018)
Product Overview
MATRIX Voice is an open-source voice recognition platform. It consists of a 3.14inches in diameter dev board with a radial array of 7 MEMS microphones connected to a Xilinx Spartan 6 FPGA and 64 Mbit SDRAM with 18 RGBW LED’s and 16 GPIO pins. Also has on board ESP32 Wi-Fi/BT module with a 32 bit microcontroller. It is useful for makers, industrial and home IoT engineers.
- Board runs on a Raspberry Pi
Technical Specifications
Silicon Manufacturer
Xilinx
Kit Application Type
Audio
Kit Contents
Voice Dev Board XC6SLX9, ESP-WROOM-32 Module
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
XC6SLX9, ESP32
Application Sub Type
Internet of Things (IoT)
Product Range
Matrix Voice
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate