New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  BOB-4 OSD

                                                                                                  Video Information Overlay Module

                                                                                                  DECADE ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DECADE ENGINEERING BOB-4 OSD
                                                                                                  ManufacturerDECADE ENGINEERING
                                                                                                  Manufacturer Part NoBOB-4 OSD
                                                                                                  Newark Part No.23M5235
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DECADE ENGINEERING
                                                                                                  ManufacturerDECADE ENGINEERING
                                                                                                  Manufacturer Part NoBOB-4 OSD
                                                                                                  Newark Part No.23M5235
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerDecade Engineering
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeAudio, Video
                                                                                                  Application Sub TypeVideo Overlay Module
                                                                                                  Kit ContentsBoard Only
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The BOB-4 OSD is decades fourth generation low cost video information overlay module, available in a rugged 2x20 header connector format with industrial temperature specs as well as the original 30pin SIMM format. BOB-4 lets your microcontroller or PC display text and vector graphics on standard TV monitors. With large user definable character sets, BOB-4 also supports bitmap graphics and multiple languages. BOB-4 generates background video on board, or automatically genlocks to your video source and super imposes characters over the image. Printable characters and commands drive BOB-4 through fast SPI or RS232 style data links, much like a serial terminal or printer. BOB-4 links directly to most microcontroller chips and modules. NTSC and PAL video standards are supported in a single hardware version.

                                                                                                  • Simple hook up, requires just 5VDC, serial data, video I/O
                                                                                                  • Immediately prints plain ASCII text in default configuration
                                                                                                  • High display density up to 480x240 (NTSC) or 480x288 (PAL)
                                                                                                  • Industry standard ANSI command protocol (ECMA-048)
                                                                                                  • Automatic vertical scrolling
                                                                                                  • Text crawl (single line smooth horizontal scroll)
                                                                                                  • Mirror image reverse text display capability
                                                                                                  • VBI (vertical blanking interval) data insertion
                                                                                                  • Automatic video mode control (local/genlock)
                                                                                                  • Handles S-Video (Y/C video) with simple external circuit

                                                                                                  Applications

                                                                                                  Industrial, Imaging, Video & Vision, Building Automation, Robotics, Security, Defence, Military & Aerospace, Communications & Networking, Multimedia, System Monitoring

                                                                                                  Warnings

                                                                                                  ESD (electro-static discharge) safety precautions must be followed at all times when handling BOB-4 modules. Use a grounded wrist strap and grounded work surface.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Decade Engineering

                                                                                                  Kit Application Type

                                                                                                  Audio, Video

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Video Overlay Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate