New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Print Page

                                                                                                  NB4N527SMNEVB

                                                                                                  Evaluation Board, NB4N527S Translator, AnyLevel To LVDS, 1.25GHz, 2.5Gb/s, Internal Termination

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI NB4N527SMNEVB
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB4N527SMNEVB
                                                                                                  Newark Part No.73R4599
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 101 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$689.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $689.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB4N527SMNEVB
                                                                                                  Newark Part No.73R4599
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNB4N527S
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeClock Translator
                                                                                                  Kit ContentsEvaluation Board NB4N527S
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The NB4N527SMNEVB is an evaluation board for NB4N527S clock or data receiver/driver/buffer/translator. The NB4N527S is capable of translating any level input signal to LVDS. Depending on the distance, noise immunity of the system design, and transmission line media, this device will receive, drive or translate data or clock signals up to 2.5Gb/s or 1.25GHz, respectively. The NB4N527SMNEVB provides a high bandwidth 50ohm controlled impedance environment and this 16 lead QFN evaluation board is implemented in four layers with split power supplies. The first layer or primary trace layer is 0.005, thick Rogers RO6002 material, which is designed to have equal electrical length on all signal traces from the device under the test to the sense output. The second layer is the 1.0oz.

                                                                                                  • It has 500ps maximum propagation delay
                                                                                                  • 2ps maximum RMS jitter
                                                                                                  • 300ps maximum rise/fall times
                                                                                                  • Single power supply VCC = 3.3V +/- 10%
                                                                                                  • Temperature compensated TIA/EIA644 compliant LVDS outputs
                                                                                                  • Internal 50 termination resistor per input pin
                                                                                                  • GND + 50mV to VCC 50mV VCMR range

                                                                                                  Applications

                                                                                                  Wireless, Communications & Networking, Clock & Timing

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board NB4N527S

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Core Number

                                                                                                  NB4N527S

                                                                                                  Application Sub Type

                                                                                                  Clock Translator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate