New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                  Print Page

                                                                                                  MCP46XXEV

                                                                                                  Evaluation Module, MCP4661 Digital Potentiometer, TSSOP20EV Generic PCB, TSSOP-20 and SSOP-20

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP MCP46XXEV
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP46XXEV
                                                                                                  Newark Part No.39T6678
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$52.740
                                                                                                  Price for:Each
                                                                                                  Minimum: 4
                                                                                                  Multiple: 1
                                                                                                  $210.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP46XXEV
                                                                                                  Newark Part No.39T6678
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeDigital Potentiometer
                                                                                                  Kit ContentsOne TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The MCP46XXEV is an evaluation board allows the system designer to quickly evaluate the operation of MCP4661 digital potentiometer device using PICkit serial analyser.The board uses the TSSOP20EV generic PCB and has been populated for the MCP4661. This board is minimum configuration for the device. As well as the device, other desired passive components and connection posts may be installed. The board can also be very easily jumpered into a customer's existing circuit. This gives an indication of the MCP4661 device performance. The MCP4661 has two resistor networks. The device's resistor network 0 has been configured in a potentiometer mode with the a terminal connected to VDD through a 0ohm resistor and the B terminal connected to VSS with a 0ohm resistor.

                                                                                                  • PICkit serial interface
                                                                                                  • Resistor network for potentiometer configuration
                                                                                                  • Resistor network for rheostat or potentiometer configuration
                                                                                                  • TSSOP 20 and SSOP 20 evaluation board
                                                                                                  • PICkit serial analyser header

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Power Management, Audio, Communications & Networking

                                                                                                  Contents

                                                                                                  One MCP46XX Evaluation Board, One TSSOP 20 and SSOP 20 Evaluation Board blank PCB, 102-00272. Extra blank PCBs can be ordered (order #: TSSOP20EV), Important Information Sheet

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  One TSSOP-20 and SSOP-20 Evaluation Board Blank PCB, User Guide

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Digital Potentiometer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3E991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate