New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  PG164150

                                                                                                  Debugger, 5 In-Circuit, PIC MCUs, dsPIC DSCs, AVR, SAM Devices, Arm Cortex MPUs GUI of MPLAB X IDE

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP PG164150
                                                                                                  MICROCHIP PG164150
                                                                                                  MICROCHIP PG164150
                                                                                                  MICROCHIP PG164150
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPG164150
                                                                                                  Newark Part No.76AK9829
                                                                                                  Product RangeMPLAB PICkit 5 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  655 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$104.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $104.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoPG164150
                                                                                                  Newark Part No.76AK9829
                                                                                                  Product RangeMPLAB PICkit 5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeIn-Circuit Debugger / Programmer
                                                                                                  Silicon Family Name-
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Kit ContentsMPLAB PICkit 5 Debugger/Programmer, USB Type-A to USB Type-C Cable, 2 x MPLAB PICkit 5 Stickers
                                                                                                  FeaturesDebugging and Prog of PIC MCUs, dsPIC DSCs, AVR, SAM Devices, Arm Cortex MPUs W/GUI of MPLAB X IDE
                                                                                                  Product RangeMPLAB PICkit 5 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  PG164150 is a MPLAB® PICkit™ 5 in-circuit debugger/programmer that enables quick prototyping and portable, production-ready programming for all Microchip devices, including PIC® microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs), AVR® and SAM devices and Arm® Cortex®-based microprocessors (MPUs). It works alongside the MPLAB X Integrated Development Environment (IDE) to provide a powerful and easy-to-use Graphical User Interface (GUI) for debugging and programming. It can be used stand-alone with the MPLAB Programmer-to-Go (PTG) mobile app, allowing you to connect to the tool from your smartphone via Bluetooth®. With stand-alone programming features accessible from your smartphone, the MPLAB PICkit 5 in-circuit debugger/programmer is a versatile programming companion that lets you prototype and debug your solution and then unplug and bring the device with you to deploy that solution out in the field. The PICKit 5 is compatible with MPLAB X IDE version 6.10 and later.

                                                                                                  • Improved Programmer-to-Go (PTG) support with the MPLAB PTG mobile app
                                                                                                  • Supply 150mA to the target
                                                                                                  • USB Type-C® connector and cable
                                                                                                  • No external power needed when the device is powered by high-speed USB 2.0
                                                                                                  • Use the eight-pin single in-line header
                                                                                                  • Features and performance at a fraction of the cost of comparable debuggers/programmers
                                                                                                  • Debugs your application on your own hardware in real time, debugs at full device operational speeds
                                                                                                  • Operates within a temperature range of 0 to 70 degrees Celsius
                                                                                                  • VDD and VPP voltage monitors protect against overvoltage /all lines have overcurrent protection
                                                                                                  • Bluetooth 5.0 certified module for communication between MPLAB PTG application and MPLAB PICkit 5

                                                                                                  Contents

                                                                                                  MPLAB PICkit 5 in-circuit debugger/programmer, USB Type-A to USB Type-C cable, Two MPLAB PICkit 5 in-circuit debugger/programmer sticker.

                                                                                                  Notes

                                                                                                  System requirements : available USB 2.0 port, Microsoft Windows® 10 or later, macOS®, or Linux®, MPLAB X IDE version 6.10 or later.

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  In-Circuit Debugger / Programmer

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  MPLAB PICkit 5 Debugger/Programmer, USB Type-A to USB Type-C Cable, 2 x MPLAB PICkit 5 Stickers

                                                                                                  Product Range

                                                                                                  MPLAB PICkit 5 Series

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Features

                                                                                                  Debugging and Prog of PIC MCUs, dsPIC DSCs, AVR, SAM Devices, Arm Cortex MPUs W/GUI of MPLAB X IDE

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Quick Start Guide EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code