| Quantity | Price |
|---|---|
| 1+ | $205.120 |
Product Information
Product Overview
J-Link Measurement + Patch adapter provides test points for all debug signals to allow easy access for test probes. It has a standard 20 pin 0.1" socket towards the J-Link debug probe and a standard 20 pin 0.1" header on the target side and can directly be inserted between the J-Link and the debug cable maintaining a 1:1 connection of all debug signals. For increased flexibility VTref on pin 1 and the target supply voltage on pin 19 can be interrupted by means of two jumpers. The J-Link Measurement+Patch adapter allows easy customized wiring between J-Link and targets that do not provide a standard debug connector that has already been addressed by one of the many available J-Link adapters. The wiring between J-Link and the target is done via coloured jumper wires that are shipped with the J-Link Measurement+Patch Adapter.
Contents
Measurement adapter board, 10 jumper wires for manual setup.
Technical Specifications
J-Link Measurement+Patch Adapter
Adapter Provides Test Points for all Debug Signals to Allow Easy Access for Test Probes
No SVHC (14-Jun-2023)
Segger Standard J-Link Debug Probe & Flash Programmer
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate