New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Daughter Boards & Modules
                                                                                                  Print Page

                                                                                                  107100001

                                                                                                  Expansion Board, Respeaker Dual Microphone HAT, Raspberry Pi , AI And Voice Applications

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 107100001
                                                                                                  SEEED STUDIO 107100001
                                                                                                  SEEED STUDIO 107100001
                                                                                                  SEEED STUDIO 107100001
                                                                                                  SEEED STUDIO 107100001
                                                                                                  SEEED STUDIO 107100001
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No107100001
                                                                                                  Newark Part No.29AK9859
                                                                                                  Product RangeSEEED ReSpeaker
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$17.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No107100001
                                                                                                  Newark Part No.29AK9859
                                                                                                  Product RangeSEEED ReSpeaker
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerCirrus Logic
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Core NumberWM8960
                                                                                                  Silicon Family Name-
                                                                                                  For Use WithRaspberry Pi
                                                                                                  Kit ContentsReSpeaker HAT
                                                                                                  Product RangeSEEED ReSpeaker
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  ReSpeaker 2-Mics Pi HAT is a dual-microphone expansion board for Raspberry Pi designed for AI and voice applications. User can build a more powerful and flexible voice product that integrates Amazon Alexa Voice Service, Google Assistant, and so on. The board is developed based on WM8960, a low power stereo codec. There are 2 microphones on both sides of the board for collecting sounds and it also provides 3 APA102 RGB LEDs, 1 User Button and 2 on-board Grove interfaces for expanding your applications.

                                                                                                  • Raspberry Pi compatible (support Raspberry Pi zero, 1B+, 2B, 3B, 3B+ and 4 )
                                                                                                  • 2 grove interfaces support GPIO and I2C
                                                                                                  • Programmable button and LED: one button and three LEDs
                                                                                                  • Stereo codec with Class D speaker driver
                                                                                                  • Two audio o/p socket : 3.5mm audio jack(40mW o/p ), JST2.0 speaker out(providing 1W into 8ohm loads)
                                                                                                  • Far-field support (up to 3 meters)
                                                                                                  • Dimension is 65mm x 30mm x 15mm

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Cirrus Logic

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  ReSpeaker HAT

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  WM8960

                                                                                                  For Use With

                                                                                                  Raspberry Pi

                                                                                                  Product Range

                                                                                                  SEEED ReSpeaker

                                                                                                  Technical Docs (3)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate