New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kit Accessories
                                                                                                  Print Page

                                                                                                  104030087

                                                                                                  Round Display, 1.28" Touch Screen, 240 x 240P Resolution, Development Board

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 104030087
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No104030087
                                                                                                  Newark Part No.74AK7848
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$34.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No104030087
                                                                                                  Newark Part No.74AK7848
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeRound Display
                                                                                                  For Use WithSeeed Studio XIAO Development Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  Seeed Studio Round Display for XIAO is an expansion board compatible with all XIAO development boards. It features a fully covered touch screen on one side, designed as a 1.53inch disc. It contains an onboard RTC holder, charge chip, and TF card slot within its compact size, perfect for interactive displays in smart homes, wearables, and more. Typical applications include programmable touch watch, wearable indicator, visible control center, gaming devices and interactive displays.

                                                                                                  • Display with 1.28-inch round, 240×240 resolution, 65K colors, clear and colorful images exhibition
                                                                                                  • Come with 1.53inch circular design, suitable for wearable and space-limited projects
                                                                                                  • All pins are led out, no soldering is needed

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Round Display

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Seeed Studio XIAO Development Boards

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate