New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Print Page

                                                                                                  TWR-S08DC-PT60

                                                                                                  Tower System Daughter Card, For MC9S08P, HCS08, GPIO via LEDs, Touch-sensing Interface

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP TWR-S08DC-PT60
                                                                                                  NXP TWR-S08DC-PT60
                                                                                                  NXP TWR-S08DC-PT60
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-S08DC-PT60
                                                                                                  Newark Part No.89T6888
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$33.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoTWR-S08DC-PT60
                                                                                                  Newark Part No.89T6888
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameS08D
                                                                                                  Core ArchitectureHCS08
                                                                                                  Core Sub-ArchitectureHCS08
                                                                                                  Silicon Core NumberMC9S08
                                                                                                  Kit ContentsTWR-S08PT60 board DVD with lab tutorials / software / training, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The TWR-S08DC-PT60 is a tower system daughter card for 5V 8bit MC9S08P microcontroller. The 8bit MC9S08P microcontroller gives designs more durability and reliability in both harsh industrial and user interface environments while meeting appliance safety standard, IEC 60730. The MC9S08P is simple, yet powerful, and offers exceptional EFT/ESD performance. The cost effective TWR-S08DC-PT60 daughter card is a standalone daughter card with onboard debugger designed to demonstrate the capabilities of the MC9S08P family. It comes pre programmed with a potentiometer demo, accelerometer demo with orientation/shake/tap/transient modes, flash and EEPROM demo and a BDM debugger demo. This daughter card enables quick, cost effective, product evaluation and application development and can be used in standalone mode or mounted to theTWRS08UNIV module to gain access to the full breadth of our tower system ecosystem.

                                                                                                  • GPIO output through LEDs
                                                                                                  • Touch sensing interface with touch pad
                                                                                                  • ADC from potentiometer input
                                                                                                  • I2C to low g inertial sensor
                                                                                                  • Flash/EEPROM operation with silicon
                                                                                                  • Additional functionality in conjunction with TWR-S08UNIV mother board

                                                                                                  Applications

                                                                                                  Industrial, Consumer Electronics, Metering, Power Management, Motor Drive & Control, Lighting, Security

                                                                                                  Contents

                                                                                                  TWR-S08PT60 board, Cables, Quick start guide, DVD with lab tutorials, software, training and collateral.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  S08D

                                                                                                  Core Sub-Architecture

                                                                                                  HCS08

                                                                                                  Kit Contents

                                                                                                  TWR-S08PT60 board DVD with lab tutorials / software / training, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  HCS08

                                                                                                  Silicon Core Number

                                                                                                  MC9S08

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate