New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Print Page

                                                                                                  DM240415

                                                                                                  Development Starter Kit, Android, PIC24, Type A USB Connector, User Interface Buttons

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP DM240415
                                                                                                  MICROCHIP DM240415
                                                                                                  MICROCHIP DM240415
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240415
                                                                                                  Newark Part No.47T4879
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM240415
                                                                                                  Newark Part No.47T4879
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NamePIC24FJxxGBxxx
                                                                                                  Core ArchitecturePIC
                                                                                                  Core Sub-ArchitecturePIC24
                                                                                                  Silicon Core NumberPIC24F
                                                                                                  Kit ContentsBoard, Debugger, Adapter, Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The DM240415 is a PIC24F accessory development starter kit for android. The Microchip PIC24F accessory development starter kit for android is a stand-alone board used for evaluating and developing electronic accessories for Google's android operating system for Smartphone and tablets. Specifically android versions 2.3.4 and 3.1 and later include a new framework that allows apps to communicate directly with an accessory connected to a Smartphone or tablet, via USB. These microcontrollers feature industry leading performance, integrated connectivity and extreme low power technology for the industry's lowest power consumption in both sleep and active modes. It consists of the 16bit PIC24F PIC MCU based development board and a software library available via free download.

                                                                                                  • Featured with PIC24F 16bit MCU with USB OTG
                                                                                                  • Type A USB connector
                                                                                                  • User interface buttons
                                                                                                  • LEDs and potentiometer
                                                                                                  • Device charger circuitry up to 500mA
                                                                                                  • Arduino footprint compatible for prototyping

                                                                                                  Applications

                                                                                                  Communications & Networking, Consumer Electronics, Industrial, System Monitoring

                                                                                                  Contents

                                                                                                  16bit PIC24F development board, PICkit-3 in-circuit debugger (PG164130), RJ-11 to ICSP adapter (AC164110), 9V power supply (AC002014), Royalty free, No fee licensed software library.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Silicon Family Name

                                                                                                  PIC24FJxxGBxxx

                                                                                                  Core Sub-Architecture

                                                                                                  PIC24

                                                                                                  Kit Contents

                                                                                                  Board, Debugger, Adapter, Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  PIC

                                                                                                  Silicon Core Number

                                                                                                  PIC24F

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (5)

                                                                                                  Product Change Notice EN

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate