Product Information
Product Overview
A lower cost alternative to the popular BeagleBone Black.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Want to get started with the BeagleBone but don't want to spend a lot of green? The BeagleBone Green may be just what you need. At it's core, the Green has the same processor, RAM, and GPIO ports as the Black version but removes the on-board HDMI output. Additionally, the 'Green adds dual Grove ports to simplify connection to the Grove ecosystem of sensors and actuators. For power, the Green forgoes the 5V barrel jack in favor of MicroUSB (which is also used to communicate with USB devices.)<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>The BeagleBone Green is fully compatible with existing capes and software.
- 1GHz ARM® Cortex-A8 (AM335x)
- 3D graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit microcontrollers
- USB client: power, debug and device
- USB host
- Ethernet
- Micro-SD
- 2 x Grove Connectors
- 2x 46 pin headers- 2x I2C, 5x UART, I2S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
- 4Gb Embedded MMC Flash with Debian Distribution
- Board size: 3.4" x 2.1"
Technical Specifications
Texas Instruments
ARM
-
-
-
Cortex-A8
BeagleBone Green Board
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate