New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Single Board Computer - SBC
                                                                                                  Print Page

                                                                                                  102010027

                                                                                                  BeagleBone Green

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 102010027
                                                                                                  SEEED STUDIO 102010027
                                                                                                  SEEED STUDIO 102010027
                                                                                                  SEEED STUDIO 102010027
                                                                                                  SEEED STUDIO 102010027
                                                                                                  SEEED STUDIO 102010027
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102010027
                                                                                                  Newark Part No.68Y0164
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No102010027
                                                                                                  Newark Part No.68Y0164
                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Family Name-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Core Number-
                                                                                                  Kit ContentsBeagleBone Green Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  A lower cost alternative to the popular BeagleBone Black.<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>Want to get started with the BeagleBone but don't want to spend a lot of green? The BeagleBone Green may be just what you need. At it's core, the Green has the same processor, RAM, and GPIO ports as the Black version but removes the on-board HDMI output. Additionally, the 'Green adds dual Grove ports to simplify connection to the Grove ecosystem of sensors and actuators. For power, the Green forgoes the 5V barrel jack in favor of MicroUSB (which is also used to communicate with USB devices.)<{GetAttribute ReturnCharacterConversion}><{GetAttribute ReturnCharacterConversion}>The BeagleBone Green is fully compatible with existing capes and software.

                                                                                                  • 1GHz ARM® Cortex-A8 (AM335x)
                                                                                                  • 3D graphics accelerator
                                                                                                  • NEON floating-point accelerator
                                                                                                  • 2x PRU 32-bit microcontrollers
                                                                                                  • USB client: power, debug and device
                                                                                                  • USB host
                                                                                                  • Ethernet
                                                                                                  • Micro-SD
                                                                                                  • 2 x Grove Connectors
                                                                                                  • 2x 46 pin headers- 2x I2C, 5x UART, I2S, SPI, CAN, 66x 3.3V GPIO, 7x ADC
                                                                                                  • 4Gb Embedded MMC Flash with Debian Distribution
                                                                                                  • Board size: 3.4" x 2.1"

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  BeagleBone Green Board

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate