New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  Print Page

                                                                                                  ARDUINO COMPATIBLE KIT

                                                                                                  Development Board, Teensy 3.1 + Heade,r Breadboard Friendly

                                                                                                  ELEMENT14
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELEMENT14 ARDUINO COMPATIBLE KIT
                                                                                                  ELEMENT14 ARDUINO COMPATIBLE KIT
                                                                                                  ELEMENT14 ARDUINO COMPATIBLE KIT
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoARDUINO COMPATIBLE KIT
                                                                                                  Newark Part No.54X1729
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales

                                                                                                  Product Information

                                                                                                  ELEMENT14
                                                                                                  ManufacturerELEMENT14
                                                                                                  Manufacturer Part NoARDUINO COMPATIBLE KIT
                                                                                                  Newark Part No.54X1729
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application Type-
                                                                                                  Application Sub Type-
                                                                                                  Kit ContentsTeensy 3.1 Development Kit, HU-US10/1 USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ARDUINO COMPATIBLE KIT is a Teensy 3.1 breadboard friendly development board based on 32bit ARM Cortex-M4 platform. This kit help hobbyists, students and engineers by using an adapted version of the Arduino IDE (Teensyduino) or programming directly in C language. Teensy 3.1 aims to greatly increase the computing capability and peripheral features. This board operates at 5V with 12 PWM output and One 12bit DAC output.

                                                                                                  • 32bit, ARM Cortex-M4, 72MHz CPU
                                                                                                  • 256K flash memory, 64K RAM, 2K EEPROM
                                                                                                  • 21 high resolution analogue inputs, 34 digital I/O pins
                                                                                                  • 8 timers for intervals/delays which are separate from PWM
                                                                                                  • USB with dedicated DMA memory transfers
                                                                                                  • CAN bus, 3 UARTs
                                                                                                  • SPI, I2C, I2S, IR modulator
                                                                                                  • Touch sensor inputs
                                                                                                  • Real time clock
                                                                                                  • 16 general purpose DMA channels

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Hobby & Education

                                                                                                  Contents

                                                                                                  Teensy 3.1 development kit, HU-US10/1 USB cable.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Teensy 3.1 Development Kit, HU-US10/1 USB Cable

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Devices List EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate