New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Hobby / Education Development Kits
                                                                                                  Print Page

                                                                                                  R700

                                                                                                  Vector Robotic Arm, Comes Fully Assembled, 6 Degrees of Freedom, ATMEGA64 Processor

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GLOBAL SPECIALTIES R700
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoR700
                                                                                                  Newark Part No.75X8972
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  ManufacturerGLOBAL SPECIALTIES
                                                                                                  Manufacturer Part NoR700
                                                                                                  Newark Part No.75X8972
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Silicon Core NumberATmega64A
                                                                                                  Kit Application TypeEducation / Hobby
                                                                                                  Application Sub TypeRobotic Arm
                                                                                                  Kit ContentsRobotic Arm, USB Cable, USB Programmer Interface, Keyboard, Software CD & Manual, 12V Power Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The R700 is a C programmable vector robotic arm kit. It is a high quality robot made of heavy gage aluminium which is suitable for hobbyists and students for learning basics of electronics, mechanics and programming. The vector is controlled by a powerful ATMEGA64 microcontroller. The I/O's with flexible I²C bus system allows the addition of extra modules which enables the robot to react to its environment.

                                                                                                  • Control with keyboard or computer via included RACS software
                                                                                                  • Memory playback of arm motion using RACS software
                                                                                                  • Current overload protected servos
                                                                                                  • Base (.87 lbs) may be removed for mounting the arm to another robot
                                                                                                  • Heavy gage aluminium chassis

                                                                                                  Applications

                                                                                                  Robotics, Hobby & Education

                                                                                                  Contents

                                                                                                  Software CD with WinAVR, RobotLoader and RACS, Keyboard controller, USB programmer interface, USB cable, 12VDC power supply, 64 page manual.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Kit Application Type

                                                                                                  Education / Hobby

                                                                                                  Kit Contents

                                                                                                  Robotic Arm, USB Cable, USB Programmer Interface, Keyboard, Software CD & Manual, 12V Power Supply

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Silicon Core Number

                                                                                                  ATmega64A

                                                                                                  Application Sub Type

                                                                                                  Robotic Arm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate