New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  OM13069,598

                                                                                                  Demonstration Board, Smartphone Quick-Jack, ARM Cortex M0+ MCU, iOS/Android Smart Devices

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP OM13069,598
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13069,598
                                                                                                  Newark Part No.84X8219
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoOM13069,598
                                                                                                  Newark Part No.84X8219
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeUniversal Interface for External Sensors & Switches
                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core NumberLPC812
                                                                                                  Product Range-
                                                                                                  Kit ContentsQuick-Jack Circuit Board
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The OM13069,598 is a Smartphone Quick-Jack Solution includes a small PCB with an NXP LPC812 microcontroller, an energy harvesting IC, a miniature joystick and an expansion header. The LPC812 is an ARM Cortex M0+ microcontroller which manages the data transport, encoding/decoding data using the Manchester algorithm to be exchanged over the audio channels. The board's expansion header makes it easy connect myriad sensors (such as temperature, humidity, wind, heart rate, accelerometer), switches (lights, power), HMI devices (such as keyboards, game controllers) or other devices that collect or log data from a variety of sources.

                                                                                                  • ARM Cortex-M0 + processor running frequencies up to 30MHz with single-cycle fast and multiplier I/O
                                                                                                  • Energy harvesting design draws power from smartphone audio signals

                                                                                                  Applications

                                                                                                  Consumer Electronics, Lighting, Motor Drive & Control, Security

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Application Sub Type

                                                                                                  Universal Interface for External Sensors & Switches

                                                                                                  Silicon Core Number

                                                                                                  LPC812

                                                                                                  Kit Contents

                                                                                                  Quick-Jack Circuit Board

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate