New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  Print Page

                                                                                                  KSZ8842-16MQL-EVAL

                                                                                                  Evaluation Board, 2 Port, Ethernet Switch, Half-Duplex Back Pressure Flow Control

                                                                                                  MICREL SEMICONDUCTOR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICREL SEMICONDUCTOR KSZ8842-16MQL-EVAL
                                                                                                  ManufacturerMICREL SEMICONDUCTOR
                                                                                                  Manufacturer Part NoKSZ8842-16MQL-EVAL
                                                                                                  Newark Part No.11R3039
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  MICREL SEMICONDUCTOR
                                                                                                  ManufacturerMICREL SEMICONDUCTOR
                                                                                                  Manufacturer Part NoKSZ8842-16MQL-EVAL
                                                                                                  Newark Part No.11R3039
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Application Sub Type2 Port Ethernet Switch
                                                                                                  Silicon ManufacturerMicrel Semiconductor
                                                                                                  Silicon Core NumberKSZ8842-16MQL
                                                                                                  Product Range-
                                                                                                  Kit ContentsEvaluation Board Only
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The KSZ8842-16MQL-EVAL is an evaluation board for KSZ8842-16MQL, a two port Ethernet Switch with Non-PCI Interface. It is based on a proven, fourth generation, integrated Layer two switch, compliant with IEEE 802.3u standards. The KSZ8842-16MQL can be configured as a switch or as a low latency (less then 310 nanoseconds) repeater in latency critical, embedded or industrial Ethernet applications. For industrial applications, the KSZ8842-16MQL can run in half duplex mode regardless of the application. The KSZ8842-16MQL offers an extensive feature set that includes tag/port based VLAN, quality of service (QoS) priority management, management information base (MIB) counters, and CPU control/data interfaces to effectively address fast Ethernet applications.

                                                                                                  • Non blocking switch fabric assures fast packet delivery by utilizing a 1K entry forwarding table
                                                                                                  • Half duplex back pressure flow control
                                                                                                  • IEEE 802.1Q VLAN support for up to 16 groups (full range of VLAN IDs)
                                                                                                  • VLAN ID tag/untag options, on a per port basis
                                                                                                  • Programmable rate limiting at the ingress and egress ports
                                                                                                  • Broadcast storm protection
                                                                                                  • IEEE 802.1d spanning tree protocol support
                                                                                                  • MAC filtering function to filter or forward unknown unicast packets
                                                                                                  • Internet group management protocol (IGMP) v1/v2 snooping support for multicast packet filtering
                                                                                                  • Port mirroring/monitoring/sniffing

                                                                                                  Applications

                                                                                                  Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Wireless, Industrial, Imaging, Video & Vision, Security

                                                                                                  Technical Specifications

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Silicon Manufacturer

                                                                                                  Micrel Semiconductor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Application Sub Type

                                                                                                  2 Port Ethernet Switch

                                                                                                  Silicon Core Number

                                                                                                  KSZ8842-16MQL

                                                                                                  Kit Contents

                                                                                                  Evaluation Board Only

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate