New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  2011660

                                                                                                  EVALUATION BOARD, IC-WK, LASER DIODE DRIVER

                                                                                                  LASER COMPONENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LASER COMPONENTS 2011660
                                                                                                  ManufacturerLASER COMPONENTS
                                                                                                  Manufacturer Part No2011660
                                                                                                  Newark Part No.24M2863
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LASER COMPONENTS
                                                                                                  ManufacturerLASER COMPONENTS
                                                                                                  Manufacturer Part No2011660
                                                                                                  Newark Part No.24M2863
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device Topology-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current-
                                                                                                  Output Voltage-
                                                                                                  Input Voltage Min4.75V
                                                                                                  Input Voltage Max5.25V
                                                                                                  Core ChipiC-WK/L
                                                                                                  Dimming Control Type-
                                                                                                  Kit ContentsEvaluation Board WK Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The IC-SY WK2D evaluation board is a driver for laser diodes in continuous wave operation which requires only four external components. The wide power supply range of 2.4V to 6 V and the integrated reverse battery protection allow for battery operation with a minimum of two cells. A reversed battery connection destroys neither the IC nor the laser diode. The IC includes integrated circuitry protecting against destruction by ESD, excessive temperature and over current and a soft start which regulates the power and protects the laser diode when the power supply is switched on. The IC also filters the laser diode power supply for transients. The power supply is regulated and adapted to the laser diode used by an external resistor at MDA. The monitor current acts as a reference and is regulated independent of the influence of temperature and supply voltage (range: 10µA to 2.5mA).

                                                                                                  • Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
                                                                                                  • IC-WK with additional spike detection at monitor input MDA
                                                                                                  • Integrated reverse polarity protection for the iC and laser diode
                                                                                                  • Modulation via the feedback inputs is possible
                                                                                                  • Rapid soft start after power on typical within 70s
                                                                                                  • Simple power adjustment via the external resistor
                                                                                                  • Strong suppression of transients with very small external capacitors, integrated flyback path
                                                                                                  • Two feedback inputs permit all current LD types to be used (N/P/M configurations)
                                                                                                  • Wide monitor current range from 10µA to 2.5mA

                                                                                                  Applications

                                                                                                  LED Lighting, Power Management

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  Output Current

                                                                                                  -

                                                                                                  Input Voltage Min

                                                                                                  4.75V

                                                                                                  Core Chip

                                                                                                  iC-WK/L

                                                                                                  Kit Contents

                                                                                                  Evaluation Board WK Module

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  5.25V

                                                                                                  Dimming Control Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate