New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  MK104

                                                                                                  Hobby Project Kit, Electronic Cricket, Simulated Cricket Noise, Light Activated

                                                                                                  VELLEMAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VELLEMAN MK104
                                                                                                  ManufacturerVELLEMAN
                                                                                                  Manufacturer Part NoMK104
                                                                                                  Newark Part No.37C2028
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  VELLEMAN
                                                                                                  ManufacturerVELLEMAN
                                                                                                  Manufacturer Part NoMK104
                                                                                                  Newark Part No.37C2028
                                                                                                  Device Topology-
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current5mA
                                                                                                  Output Voltage-
                                                                                                  Input Voltage Min9V
                                                                                                  Input Voltage Max9V
                                                                                                  Core Chip-
                                                                                                  Dimming Control Type-
                                                                                                  Kit ContentsVelleman electronic cricket board, various components
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Velleman Mini Kit Mk104 Electronic Cricket Automatically comes on when it gets dark Chirp speed, effect and tone adjustable Adjustable light sensitivity Uses one 9V battery (not included) Dimensions: 1.6" x 2.2" x 0.98"

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  -

                                                                                                  Output Current

                                                                                                  5mA

                                                                                                  Input Voltage Min

                                                                                                  9V

                                                                                                  Core Chip

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Velleman electronic cricket board, various components

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  9V

                                                                                                  Dimming Control Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate