New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  KIT34845EPEVME

                                                                                                  Evaluation Board, Low Cost 6 Channel LED Backlight Driver, Integrated Power Supply, SSL21083T

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP KIT34845EPEVME
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT34845EPEVME
                                                                                                  Newark Part No.24R9149
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$321.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $321.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoKIT34845EPEVME
                                                                                                  Newark Part No.24R9149
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyBoost
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current30mA
                                                                                                  Output Voltage60V
                                                                                                  Input Voltage Min5V
                                                                                                  Input Voltage Max12V
                                                                                                  Core ChipMC34845
                                                                                                  Dimming Control TypePWM
                                                                                                  Kit ContentsBoard, CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  This Evaluation board shows the functionality of MC34845 set up under specific operation parameters. MC34845 which is a high efficiency, LED driver for use in backlighting LCD displays from 10" to 17"+ can operate in this demo board from a supply of 5V, the device is capable of driving up to 96 LEDs in 6 parallel strings. The current through these 6 channels is matched to within ±2%. For evaluation purposes this Demo Board includes a simple MCU that allows control of the light dimming of the LEDs as well as the PWM frequency from 200Hz to 26.5kHz.

                                                                                                  • Four Layer Board
                                                                                                  • Low Noise Design
                                                                                                  • Top Layer Placement
                                                                                                  • Connector for the 6 LED channels
                                                                                                  • OTP, OCP, UVLO fault detection
                                                                                                  • LED short/open protection
                                                                                                  • Programmable LED current between 3mA and 30mA

                                                                                                  Applications

                                                                                                  LED Lighting, Embedded Design & Development, Medical, Industrial

                                                                                                  Contents

                                                                                                  Assembled and tested evaluation board/module in anti-static bag, CD-ROM.

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Boost

                                                                                                  Output Current

                                                                                                  30mA

                                                                                                  Input Voltage Min

                                                                                                  5V

                                                                                                  Core Chip

                                                                                                  MC34845

                                                                                                  Kit Contents

                                                                                                  Board, CD

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  60V

                                                                                                  Input Voltage Max

                                                                                                  12V

                                                                                                  Dimming Control Type

                                                                                                  PWM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate